Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88306K-IECCopy
Manufacturer Standard Lead Time13 weeks
Order Code3798852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,836.040 (CNY2,074.7252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,836.04 (CNY2,074.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88306K-IECCopy
Manufacturer Standard Lead Time13 weeks
Order Code3798852
Technical Datasheet
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max500°C
Sensing Temperature Max500°C
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
SVHCLead (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
0°C
Measured Temperature Max
500°C
Lead Length - Imperial
60"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.125"
Insulation
TPE
Thermocouple Wire Standard
IEC
SVHC
Lead (04-Feb-2026)
Measured Temperature Min
0°C
Sensing Temperature Max
500°C
Lead Length - Metric
1.53m
Probe Length - Metric
101.6mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
