Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88304K
Order Code3794739
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,348.180 (CNY1,523.4434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,348.18 (CNY1,523.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88304K
Order Code3794739
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length19"
Measured Temperature Min0°C
Measured Temperature Max215°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19"
Probe Length - Metric482.6mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
88304 series is a thin leaf-type thermocouple. This is ideal for measuring layers of plywood, plastic, paper and various laminates. The thermocouple is 0.15mm thick and protected by a 0.8mm PFA jacket, with 50mm bare at the measurement end.
- Maximum surface temperature is 215°C
- K-type
- 482.6mm length
- Fast response
- Meet the standard limits of error
Contents
Thermocouple, OMEGA™ OST standard-size connector with a TAS-2 standard to- mini adaptor and TEC extension cable.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
482.6mm
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Length
19"
Measured Temperature Max
215°C
Lead Length - Imperial
-
Probe Length - Imperial
19"
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239497
