Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.550 (CNY630.0315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.55 (CNY630.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOV-1-8-K-12Copy
Order Code3810120
Product RangeOV Series
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.469"
Probe Diameter - Metric11.92mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeOV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.469"
Insulation
-
Thermocouple Wire Standard
-
Product Range
OV Series
Measured Temperature Max
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
11.92mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769

