0
0 ItemsCNY0.00

ARM Microcontrollers :

3,735 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
4783665

RoHS

Each
1+ CNY30.220(CNY34.1486)
10+ CNY23.210(CNY26.2273)
25+ CNY21.070(CNY23.8091)
50+ CNY20.090(CNY22.7017)
100+ CNY19.180(CNY21.6734)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
128KB
-
-
32Pins
QFN
-
43I/O's
CAN, I2C, LIN, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4691098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY47.500(CNY53.675)
10+ CNY35.870(CNY40.5331)
25+ CNY33.410(CNY37.7533)
50+ CNY31.780(CNY35.9114)
100+ CNY30.160(CNY34.0808)
More Pricing...
-
STM32 Family STM32U3 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
96MHz
1MB
-
-
64Pins
LQFP
-
51I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U3
-
4904713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY41.200(CNY46.556)
10+ CNY31.120(CNY35.1656)
25+ CNY28.980(CNY32.7474)
50+ CNY27.570(CNY31.1541)
100+ CNY26.160(CNY29.5608)
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
48MHz
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
4904719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY72.720(CNY82.1736)
10+ CNY54.930(CNY62.0709)
25+ CNY51.150(CNY57.7995)
50+ CNY48.660(CNY54.9858)
100+ CNY46.170(CNY52.1721)
More Pricing...
-
STM32 Family STM32L1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
32MHz
256KB
-
-
100Pins
UFBGA
-
83I/O's
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L1
-
4904720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY34.580(CNY39.0754)
10+ CNY26.120(CNY29.5156)
25+ CNY24.330(CNY27.4929)
50+ CNY23.140(CNY26.1482)
100+ CNY21.960(CNY24.8148)
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
256KB
-
-
32Pins
UFQFPN-EP
-
26I/O's
CAN, I2C, LPUART, SAI, SPI, SDMMC, SWPMI, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
4783740

RoHS

Each
1+ CNY60.210(CNY68.0373)
10+ CNY46.250(CNY52.2625)
25+ CNY41.980(CNY47.4374)
50+ CNY40.030(CNY45.2339)
100+ CNY38.200(CNY43.166)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
512KB
-
-
64Pins
LQFP
-
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4850600

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+ CNY19.910(CNY22.4983)
7200+ CNY19.520(CNY22.0576)
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
72MHz
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
16KB
11Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F3
-
4850605

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+ CNY25.320(CNY28.6116)
3000+ CNY24.820(CNY28.0466)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
84MHz
128KB
-
-
100Pins
LQFP
-
81I/O's
I2C, I2S, SPI, USART
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
4850626

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+ CNY15.180(CNY17.1534)
7200+ CNY14.880(CNY16.8144)
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
32KB
-
-
32Pins
LQFP
-
26I/O's
CAN, I2C, I2S, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
4852906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY36.950(CNY41.7535)
10+ CNY27.910(CNY31.5383)
25+ CNY25.990(CNY29.3687)
50+ CNY24.720(CNY27.9336)
100+ CNY23.460(CNY26.5098)
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
64MHz
512KB
-
-
32Pins
UFQFPN-EP
-
30I/O's
CEC, I2C, I2S, FDCAN, LPUART, SPI, UART, UCPD, USART, USB
144KB
13Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G0
-
4904731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY106.390(CNY120.2207)
10+ CNY80.350(CNY90.7955)
25+ CNY74.830(CNY84.5579)
50+ CNY71.180(CNY80.4334)
100+ CNY67.540(CNY76.3202)
More Pricing...
-
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
216MHz
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SAI, SDMMC, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F7
-
4850632

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+ CNY10.720(CNY12.1136)
9000+ CNY10.510(CNY11.8763)
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
32KB
-
-
28Pins
UFQFPN
-
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F0
-
4852932

RoHS

Each
1+ CNY14.660(CNY16.5658)
10+ CNY10.440(CNY11.7972)
50+ CNY10.240(CNY11.5712)
100+ CNY9.660(CNY10.9158)
250+ CNY9.050(CNY10.2265)
More Pricing...
-
STM32 Family STM32C0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
64KB
-
-
64Pins
LQFP
-
61I/O's
I2C, I2S, SPI, USART
24KB
19Channels
12Bit
2V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32C0
-
4657252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY58.940(CNY66.6022)
10+ CNY45.540(CNY51.4602)
25+ CNY42.190(CNY47.6747)
50+ CNY40.370(CNY45.6181)
100+ CNY38.540(CNY43.5502)
More Pricing...
-
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
100MHz
2MB
-
-
88Pins
WLCSP
-
54I/O's
I2C, LPUART, SAI, SPI, USART, USB
512KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32WB
-
4904676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY140.000(CNY158.200)
10+ CNY105.740(CNY119.4862)
25+ CNY98.470(CNY111.2711)
50+ CNY93.670(CNY105.8471)
100+ CNY88.880(CNY100.4344)
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
480MHz
2MB
-
-
100Pins
LQFP
-
82I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
16Channels
16Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
4850544

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+ CNY40.000(CNY45.200)
15000+ CNY39.200(CNY44.296)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
90Pins
WLCSP
-
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
13Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
4783762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY66.220(CNY74.8286)
10+ CNY50.870(CNY57.4831)
25+ CNY46.170(CNY52.1721)
50+ CNY44.020(CNY49.7426)
100+ CNY42.020(CNY47.4826)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4850583

RoHS

Each (Supplied on Full Reel)
Full Reel
500+ CNY68.650(CNY77.5745)
1500+ CNY67.280(CNY76.0264)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
180MHz
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
24Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
4783780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY75.310(CNY85.1003)
10+ CNY57.850(CNY65.3705)
25+ CNY52.510(CNY59.3363)
50+ CNY50.070(CNY56.5791)
100+ CNY47.790(CNY54.0027)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4783798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY70.390(CNY79.5407)
10+ CNY54.070(CNY61.0991)
25+ CNY49.080(CNY55.4604)
50+ CNY46.800(CNY52.884)
100+ CNY44.660(CNY50.4658)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4783756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY56.390(CNY63.7207)
10+ CNY43.320(CNY48.9516)
25+ CNY39.320(CNY44.4316)
50+ CNY37.490(CNY42.3637)
100+ CNY35.780(CNY40.4314)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4783688

RoHS

Each
1+ CNY36.030(CNY40.7139)
10+ CNY27.680(CNY31.2784)
25+ CNY25.120(CNY28.3856)
50+ CNY23.950(CNY27.0635)
100+ CNY22.860(CNY25.8318)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
LQFP
-
58I/O's
CAN, I2C, LIN, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4852908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY32.420(CNY36.6346)
10+ CNY24.480(CNY27.6624)
25+ CNY22.800(CNY25.764)
50+ CNY21.690(CNY24.5097)
100+ CNY20.580(CNY23.2554)
More Pricing...
-
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
32MHz
128KB
-
-
64Pins
TFBGA
-
51I/O's
I2C, I2S, LPUART, SPI, USART
20KB
16Channels
12Bit
1.65V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32L0
-
4469789

RoHS

Each
1+ CNY45.290(CNY51.1777)
10+ CNY34.630(CNY39.1319)
25+ CNY31.980(CNY36.1374)
50+ CNY30.530(CNY34.4989)
100+ CNY29.080(CNY32.8604)
More Pricing...
-
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
250MHz
512KB
-
-
48Pins
LQFP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H5
-
4784004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY112.050(CNY126.6165)
10+ CNY86.070(CNY97.2591)
25+ CNY78.120(CNY88.2756)
50+ CNY74.490(CNY84.1737)
100+ CNY71.090(CNY80.3317)
More Pricing...
-
S32 Family S32K3xx Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
160MHz
4MB
-
-
172Pins
MaxQFP
-
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K3xx
-
3576-3600 of 3735 items
of 150 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
electronical-license
Trade Account