
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY49.680 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY57.700 (CNY65.201) |
| 50+ | CNY57.690 (CNY65.1897) |
| 250+ | CNY57.680 (CNY65.1784) |
| 1000+ | CNY57.670 (CNY65.1671) |
| 3000+ | CNY57.660 (CNY65.1558) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY49.680 (CNY56.1384) |
| 15000+ | CNY48.690 (CNY55.0197) |
Product Information
Product Overview
STM32F405OGY6TR is an Arm-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core operates at a frequency of upto 168MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 1024Kbytes of flash memory, LCD parallel interface, 8080/6800 modes
- 32kHz oscillator for RTC with calibration, internal 32kHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- 96-bit unique ID, RTC: sub second accuracy, hardware calendar
- Upto 136 fast I/Os upto 84MHz, upto 138 5V-tolerant I/Os
- Industrial temperature range from -40°C to 85°C, 90-pin WLCSP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
WLCSP
CAN, I2C, I2S, SPI, UART, USART, USB
13Channels
1.8V
-40°C
Surface Mount
STM32F4
No SVHC (25-Jun-2025)
ARM Cortex-M4
168MHz
90Pins
72I/O's
192KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
