
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.720 (CNY55.0536) |
| 10+ | CNY36.290 (CNY41.0077) |
| 25+ | CNY34.170 (CNY38.6121) |
| 50+ | CNY32.500 (CNY36.725) |
| 100+ | CNY30.850 (CNY34.8605) |
| 250+ | CNY29.160 (CNY32.9508) |
| 500+ | CNY26.870 (CNY30.3631) |
Product Information
Product Overview
STM32U375RGT6QTR is an ultra-low-power, Arm®-based 32-bit microcontroller. The Cortex®-M33 core features a single‑precision FPU (floating‑point unit) that supports all the Arm® single‑precision data‑processing instructions and all the data types. The STM32U3 series is the first STM32 series based on near-threshold voltage technology to deliver a breakthrough improvement in battery life. With near-threshold technology, STM32U3 devices reduce the active consumption down to 10μA/MHz, resulting in significantly longer battery life for any application. The STM32U375xx device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure proprietary code, readout protection, secure, and hide protection areas. The device embeds a low-power digital filter dedicated to audio signals (ADF), with one filter supporting sound-activity detection.
- Includes ST state-of-the-art patented technology
- 1.71 to 3.60V operating voltage
- 96MHz maximum CPU frequency
- VBAT mode: supply for RTC, 32 x 32bit backup registers, brownout reset in all modes except shutdown
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 12-channel GPDMA controller, functional in sleep and stop modes (up to stop 2)
- Up to 21 capacitive sensing channels, support touch key, linear, and rotary touch sensors
- Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 64-pin LQFP package
- Ambient operating temperature ranges from -40 to 105°C
Technical Specifications
STM32 Family STM32U3 Series Microcontrollers
32 bit
1MB
LQFP
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
17Channels
1.71V
-40°C
Surface Mount
STM32U3
No SVHC (25-Jun-2025)
ARM Cortex-M33F
96MHz
64Pins
51I/O's
256KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
