FS32K144UAT0VLLR

ARM MICROCONTROLLERS - MCU

Image is for illustrative purposes only. Please refer to product description.
NXP FS32K144UAT0VLLR ARM MICROCONTROLLERS - MCU
ManufacturerNXP
Manufacturer Part NoFS32K144UAT0VLLRCopy
Order Code4783762
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY66.220 (CNY74.8286)
10+CNY50.870 (CNY57.4831)
25+CNY46.170 (CNY52.1721)
50+CNY44.020 (CNY49.7426)
100+CNY42.020 (CNY47.4826)
250+CNY40.430 (CNY45.6859)
500+CNY40.230 (CNY45.4599)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY66.22 (CNY74.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerNXP
    Manufacturer Part NoFS32K144UAT0VLLRCopy
    Order Code4783762
    Technical Datasheet
    SVHCNo SVHC (25-Jun-2025)

Product Overview

  • FS32K144UAT0VLLR is a S32K1xx automotive 32-bit MCU.

    • Voltage range from 2.7V to 5.5V
    • 16 channel DMA with up to 63 request sources using DMAMUX
    • Arm™ Cortex-M4F core, 32-bit CPU: single precision floating point unit (FPU)
    • 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
    • Arm core based on the Armv7 architecture and Thumb®-2 ISA
    • Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
    • Human-machine interface: up to 156 GPIO pins with interrupt functionality, non-maskable interrupt
    • 100-pins LQFP package
    • Temperature range from -40°C to 105°C

Technical Specifications

  • SVHC

    No SVHC (25-Jun-2025)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Malaysia
    Country in which last significant manufacturing process was carried out
    Tariff No:85423190
    US ECCN:5A992.c
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001