
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY10.720 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.520 (CNY16.4076) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1500+ | CNY12.330 (CNY13.9329) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY10.720 (CNY12.1136) |
| 9000+ | CNY10.510 (CNY11.8763) |
Product Information
Product Overview
STM32F031G6U7TR is a microcontroller that incorporates the high-performance ARM® Cortex®- M0 32bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, one SPI/ I²S and one USART), one 12-bit ADC, five 16-bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 32Kbytes program memory size, digital and I/Os supply: 2.0 to 3.6V
- VBAT supply for RTC and backup registers
- Analog supply: VDDA = from VDD to 3.6V, power-on/power-down reset (POR/PDR)
- Conversion range from 0 to 3.6V, separate analogue supply from 2.4 up to 3.6V
- 1 x 16-bit timer with 1 IC/OC, independent and system watchdog timers
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Serial wire debug (SWD), 96-bit unique ID
- 1 x 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
- Temperature range from -40 to 105°C
- 28 pin UFQFPN package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
UFQFPN
I2C, I2S, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
No SVHC (25-Jun-2025)
ARM Cortex-M0
48MHz
28Pins
23I/O's
4KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
