26 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY22.820 (CNY25.7866)10+ CNY21.810 (CNY24.6453)25+ CNY21.260 (CNY24.0238)75+ CNY19.780 (CNY22.3514)150+ CNY19.320 (CNY21.8316)More Pricing... | ITE | 1 Output | 12W | 12V | 1A | - | MP-K78-1000R3 | Through Hole | 16V | 36V | - | - | - | - | ||||||
Each | 1+ CNY23.370 (CNY26.4081)10+ CNY22.360 (CNY25.2668)25+ CNY21.720 (CNY24.5436) | ITE | 1 Output | 9W | 9V | 1A | - | MP-K78-1000R3 | Through Hole | 13V | 36V | - | - | - | - | ||||||
Each | 1+ CNY20.980 (CNY23.7074)10+ CNY20.060 (CNY22.6678)25+ CNY19.600 (CNY22.148)75+ CNY18.220 (CNY20.5886)150+ CNY17.760 (CNY20.0688) | ITE | 1 Output | 15W | 15V | 1A | - | MP-K78L-1000R3 | Through Hole | 20V | 36V | - | - | - | - | ||||||
Each | 1+ CNY25.490 (CNY28.8037)10+ CNY24.660 (CNY27.8658)25+ CNY23.830 (CNY26.9279) | ITE & Industrial | 1 Output | 3.25W | 6.5V | 500mA | - | MP-K78U-500R3 | Through Hole | 9V | 90V | - | - | - | - | ||||||
Each | 1+ CNY30.000 (CNY33.900)10+ CNY28.980 (CNY32.7474)25+ CNY28.060 (CNY31.7078) | ITE & Industrial | 1 Output | 1.65W | 3.3V | 500mA | Fixed | MP-K78U-500R3 | Through Hole | 9V | 90V | SIP | 9mm | 11.5mm | 17.5mm | ||||||
Each | 1+ CNY25.210 (CNY28.4873)10+ CNY23.920 (CNY27.0296)25+ CNY22.270 (CNY25.1651)75+ CNY20.800 (CNY23.504)150+ CNY19.140 (CNY21.6282)More Pricing... | ITE | 1 Output | 5W | 5V | 1A | - | MP-K78-1000R3 | Through Hole | 8V | 36V | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ CNY25.580 (CNY28.9054)10+ CNY24.290 (CNY27.4477)25+ CNY22.640 (CNY25.5832)75+ CNY21.160 (CNY23.9108)150+ CNY19.420 (CNY21.9446)More Pricing... | ITE | 1 Output | - | 3.3V | 1A | - | MP-K78L-1000R3 | Through Hole | 6V | 36V | - | - | - | - | |||||
Each | 1+ CNY25.400 (CNY28.702)10+ CNY24.110 (CNY27.2443)25+ CNY22.450 (CNY25.3685)75+ CNY20.980 (CNY23.7074)150+ CNY19.320 (CNY21.8316)More Pricing... | ITE | 1 Output | 5W | 5V | 1A | - | MP-K78L-1000R3 | Through Hole | 8V | 36V | - | - | - | - | ||||||
Each | 1+ CNY21.350 (CNY24.1255)15+ CNY19.690 (CNY22.2497)50+ CNY17.760 (CNY20.0688)150+ CNY16.200 (CNY18.306)250+ CNY14.910 (CNY16.8483)More Pricing... | ITE | 1 Output | 2.5W | 5V | 500mA | - | MP-K78-500R3 | Through Hole | 6.5V | 36V | - | - | - | - | ||||||
Each | 1+ CNY20.800 (CNY23.504)15+ CNY15.000 (CNY16.950)50+ CNY13.340 (CNY15.0742)150+ CNY12.610 (CNY14.2493)250+ CNY11.780 (CNY13.3114)More Pricing... | ITE | 1 Output | 4.5W | 9V | 500mA | - | MP-K78-500R3 | Through Hole | 12V | 36V | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ CNY26.870 (CNY30.3631)10+ CNY25.580 (CNY28.9054)25+ CNY23.740 (CNY26.8262)75+ CNY22.180 (CNY25.0634)150+ CNY20.430 (CNY23.0859)More Pricing... | ITE | 1 Output | 3.3W | 3.3V | 1A | - | MP-K78-1000R3 | Through Hole | 6V | 36V | - | - | - | - | |||||
Each | 1+ CNY16.560 (CNY18.7128)15+ CNY15.280 (CNY17.2664)50+ CNY13.800 (CNY15.594)150+ CNY12.610 (CNY14.2493)250+ CNY11.600 (CNY13.108)More Pricing... | ITE | 1 Output | 1.65W | 3.3V | 500mA | - | MP-K78L-500R3 | Through Hole | 4.75V | 36V | - | - | - | - | ||||||
Each | 1+ CNY16.660 (CNY18.8258)15+ CNY15.370 (CNY17.3681)50+ CNY13.900 (CNY15.707)150+ CNY12.700 (CNY14.351)250+ CNY11.690 (CNY13.2097)More Pricing... | ITE | 1 Output | 2.5W | 5V | 500mA | - | MP-K78L-500R3 | Through Hole | 6.5V | 36V | - | - | - | - | ||||||
Each | 1+ CNY20.610 (CNY23.2893)15+ CNY19.050 (CNY21.5265)50+ CNY17.210 (CNY19.4473)150+ CNY15.740 (CNY17.7862)250+ CNY14.450 (CNY16.3285)More Pricing... | ITE | 1 Output | 6W | 12V | 500mA | - | MP-K78-500R3 | Through Hole | 15V | 36V | - | - | - | - | ||||||
Each | 1+ CNY19.880 (CNY22.4644)15+ CNY18.310 (CNY20.6903)50+ CNY16.560 (CNY18.7128)150+ CNY15.090 (CNY17.0517)250+ CNY13.900 (CNY15.707)More Pricing... | ITE | 1 Output | 1.65W | 3.3V | 500mA | - | MP-K78-500R3 | Through Hole | 4.75V | 36V | - | - | - | - | ||||||
Each | 1+ CNY21.530 (CNY24.3289)15+ CNY19.780 (CNY22.3514)50+ CNY17.940 (CNY20.2722)150+ CNY16.380 (CNY18.5094)250+ CNY15.090 (CNY17.0517)More Pricing... | ITE | 1 Output | 7.5W | 15V | 500mA | - | MP-K78-500R3 | Through Hole | 19V | 36V | - | - | - | - | ||||||
Each | 1+ CNY15.920 (CNY17.9896)15+ CNY14.630 (CNY16.5319)50+ CNY13.250 (CNY14.9725)150+ CNY12.150 (CNY13.7295)250+ CNY11.140 (CNY12.5882)More Pricing... | ITE | 1 Output | 6W | 12V | 500mA | - | MP-K78L-500R3 | Through Hole | 15V | 36V | - | - | - | - | ||||||
Each | 1+ CNY27.050 (CNY30.5665)10+ CNY25.670 (CNY29.0071)25+ CNY23.920 (CNY27.0296)75+ CNY22.360 (CNY25.2668)150+ CNY20.520 (CNY23.1876)More Pricing... | ITE | 1 Output | 15W | 15V | 1A | - | MP-K78-1000R3 | Through Hole | 20V | 36V | - | - | - | - | ||||||
Each | 1+ CNY23.280 (CNY26.3064)15+ CNY21.440 (CNY24.2272)50+ CNY19.420 (CNY21.9446)150+ CNY17.670 (CNY19.9671)250+ CNY16.290 (CNY18.4077)More Pricing... | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 4.75V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | ||||||
Each | 1+ CNY23.460 (CNY26.5098)15+ CNY21.620 (CNY24.4306)50+ CNY19.510 (CNY22.0463)150+ CNY17.850 (CNY20.1705)250+ CNY16.380 (CNY18.5094)More Pricing... | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 6.5V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | ||||||
MULTICOMP PRO | Each | 1+ CNY22.360 (CNY25.2668)15+ CNY20.520 (CNY23.1876)50+ CNY18.590 (CNY21.0067)150+ CNY17.020 (CNY19.2326)250+ CNY15.640 (CNY17.6732)More Pricing... | ITE | 1 Output | 6W | 12V | 500mA | - | MP-K78T-500R3 | Surface Mount Device | 15V | 36V | - | 15.24mm | 11.4mm | 8.25mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ CNY14.910 (CNY16.8483)300+ CNY14.080 (CNY15.9104) | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 4.75V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | ||||||
Each | 1+ CNY34.870 (CNY39.4031)10+ CNY33.120 (CNY37.4256)25+ CNY30.820 (CNY34.8266)75+ CNY25.210 (CNY28.4873) | ITE & Industrial | 1 Output | 6W | 12V | 500mA | Fixed | MP-K78U-500R3 | Through Hole | 18V | 90V | SIP | 9mm | 11.5mm | 17.5mm | ||||||
Each | 1+ CNY40.300 (CNY45.539)10+ CNY38.280 (CNY43.2564)25+ CNY35.610 (CNY40.2393)75+ CNY33.310 (CNY37.6403)150+ CNY30.640 (CNY34.6232)More Pricing... | ITE & Industrial | 1 Output | 24W | 12V | 2A | - | MP-K78-2000R3 | Through Hole | 16V | 36V | - | - | - | - | ||||||
Each | 1+ CNY27.050 (CNY30.5665)10+ CNY25.760 (CNY29.1088)25+ CNY23.920 (CNY27.0296)75+ CNY22.360 (CNY25.2668)150+ CNY20.610 (CNY23.2893)More Pricing... | ITE & Industrial | 1 Output | 5W | 5V | 1A | - | MP-K78M-1000R3 | Through Hole | 8V | 36V | - | - | - | - | ||||||