Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-500R3Copy
Order Code3584025
Product RangeMP-K78-500R3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-500R3Copy
Order Code3584025
Product RangeMP-K78-500R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeMP-K78-500R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7805-500R3
1 Product Found
Product Overview
MP-K7805-500R3 is a MP-K78xx-500R3 series non isolated board mount DC/DC converter. This high efficiency switching regulator is ideal substitutes for LM78xx series three-terminal linear regulators. The converter features high efficiency, low loss, short circuit protection, positive or negative output voltage, and there is no need for a heat sink. This product is widely used in applications such as industrial control, instrumentation and electric power.
- No-load input current as low as 0.2mA
- Supports negative output
- Output short-circuit protection
- Pin-out compatible with LM78XX linear regulators
- 24 (6.5-36)VDC nominal (range) input voltage, 5VDC output voltage and 500mA output current
- 12 (7-31)VDC nominal (range) input voltage, -5VDC output voltage and -300mA output current
- ±0.4% max linear regulation at full load, input voltage range
- 75mVp-p max ripple & noise
- ±0.03 %/°C temperature coefficient
- Operating ambient temperature range from-40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
MP-K78-500R3
Input Voltage DC Min
6.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
