Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U12-500R3Copy
Order Code4254303
Product RangeMP-K78U-500R3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U12-500R3Copy
Order Code4254303
Product RangeMP-K78U-500R3
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeMP-K78U-500R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max90V
DC / DC Converter TypeSIP
Depth9mm
Width11.5mm
Height17.5mm
SVHCTo Be Advised
Alternatives for MP-K78U12-500R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- Input voltage range up to 8:1, high efficiency
- No-load input current as low as 0.5mA, output short-circuit protection
- Meet MIL-STD-810F vibration test
- 48VDC nominal input voltage, 12VDC output voltage, 500mA maximum output current
- 91%/83% typical efficiency (full load, Vin Min./Vin Max., 48VDC Vin)
- 300KHz typical switching frequency (full load, nominal input voltage)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Operating temperature range from -40 to +85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
6W
Output Current Max
500mA
Product Range
MP-K78U-500R3
Input Voltage DC Min
18V
DC / DC Converter Type
SIP
Width
11.5mm
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
Depth
9mm
Height
17.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
