Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805M-1000R3
Order Code4254271
Product RangeMP-K78M-1000R3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805M-1000R3
Order Code4254271
Product RangeMP-K78M-1000R3
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeMP-K78M-1000R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7805M-1000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.3mA
- Support the negative output, output short-circuit protection
- 5VDC output voltage (24VDC Vin), 1000mA maximum current (24VDC Vin)
- 93%/85% efficiency (Vin Min. / Vin Max. full load, 24VDC Vin)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- 520KHz typical switching frequency, EN/BS EN certification
- Dimension is 11.5mm × 8mm × 10.4mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
MP-K78M-1000R3
Input Voltage DC Min
8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
