Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7803-500R3Copy
Order Code3584024
Product RangeMP-K78-500R3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7803-500R3Copy
Order Code3584024
Product RangeMP-K78-500R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeMP-K78-500R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7803-500R3
1 Product Found
Product Overview
MP-K7803-500R3 is a DC/DC converter provides a single output of 3.3V at 500mA, delivering 1.65W of power. Designed for Information Technology Equipment (ITE), it ensures efficient voltage conversion for a variety of low-power electronic applications.
- 3.3V output and 500mA current support low-power devices
- 1.65W power output ensures reliable energy conversion
- Compact and efficient design for ITE applications
- Provides stable power conversion for sensitive electronics
- Ideal for use in embedded systems, communications, and portable devices
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
MP-K78-500R3
Input Voltage DC Min
4.75V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
