0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2422858

RoHS

Each
1+ CNY153.320(CNY173.2516)
5+ CNY148.800(CNY168.144)
10+ CNY144.200(CNY162.946)
50+ CNY142.700(CNY161.251)
100+ CNY141.190(CNY159.5447)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
Regulated
-
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
1793307

RoHS

Each
1+ CNY56.550(CNY63.9015)
5+ CNY56.280(CNY63.5964)
10+ CNY56.000(CNY63.280)
50+ CNY53.910(CNY60.9183)
100+ CNY53.030(CNY59.9239)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
8.3mm
6.8mm
8.3mm
4.5V
5.5V
RNM Series
2451639

RoHS

Each
1+ CNY976.100(CNY1,102.993)
5+ CNY937.060(CNY1,058.8778)
10+ CNY924.150(CNY1,044.2895)
50+ CNY911.240(CNY1,029.7012)
ITE
-
DIP
-
4:1
60W
-
2 Output
-
15V
2A
-
-
-15V
-
2A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2579387

RoHS

Each
1+ CNY100.480(CNY113.5424)
5+ CNY100.440(CNY113.4972)
10+ CNY100.410(CNY113.4633)
50+ CNY98.200(CNY110.966)
100+ CNY96.020(CNY108.5026)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 3WIN Series
2466999

RoHS

Each
1+ CNY1,110.700(CNY1,255.091)
5+ CNY1,088.490(CNY1,229.9937)
10+ CNY1,066.280(CNY1,204.8964)
ITE
-
Half Brick
-
4:1
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2531642

RoHS

Each
1+ CNY247.310(CNY279.4603)
5+ CNY247.000(CNY279.110)
10+ CNY246.690(CNY278.7597)
50+ CNY246.370(CNY278.3981)
100+ CNY242.360(CNY273.8668)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
76V
CCG30 Series
2422800

RoHS

Each
1+ CNY145.190(CNY164.0647)
5+ CNY140.850(CNY159.1605)
10+ CNY136.450(CNY154.1885)
50+ CNY135.120(CNY152.6856)
100+ CNY133.780(CNY151.1714)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
ITX Series
2671503

RoHS

Each
1+ CNY53.970(CNY60.9861)
5+ CNY52.360(CNY59.1668)
10+ CNY50.740(CNY57.3362)
50+ CNY48.600(CNY54.918)
100+ CNY47.740(CNY53.9462)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
4kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IML02 Series
2579347

RoHS

Each
1+ CNY184.460(CNY208.4398)
5+ CNY177.050(CNY200.0665)
10+ CNY173.510(CNY196.0663)
50+ CNY169.970(CNY192.0661)
100+ CNY166.430(CNY188.0659)
More Pricing...
ITE
-
DIP
-
4:1
5W
-
1 Output
-
3.3V
1A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2564451

RoHS

Each
1+ CNY20.900(CNY23.617)
10+ CNY20.620(CNY23.3006)
25+ CNY20.340(CNY22.9842)
50+ CNY20.040(CNY22.6452)
100+ CNY19.660(CNY22.2158)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
CRR1 Series
2414178

RoHS

Each
1+ CNY75.760(CNY85.6088)
5+ CNY73.100(CNY82.603)
10+ CNY71.800(CNY81.134)
50+ CNY70.500(CNY79.665)
100+ CNY69.200(CNY78.196)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Regulated
-
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2414214

RoHS

Each
1+ CNY356.400(CNY402.732)
5+ CNY342.150(CNY386.6295)
10+ CNY335.310(CNY378.9003)
50+ CNY328.470(CNY371.1711)
100+ CNY321.630(CNY363.4419)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2467026

RoHS

Each
1+ CNY975.190(CNY1,101.9647)
5+ CNY946.200(CNY1,069.206)
10+ CNY917.230(CNY1,036.4699)
ITE
-
Half Brick
-
2:1
350W
-
1 Output
-
28V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2440416

RoHS

Each
1+ CNY58.570(CNY66.1841)
5+ CNY57.980(CNY65.5174)
10+ CNY57.390(CNY64.8507)
50+ CNY56.250(CNY63.5625)
100+ CNY55.130(CNY62.2969)
More Pricing...
ITE
-
DIP
-
1:1
1.25W
-
1 Output
-
5V
250mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
10.1mm
7.62mm
12.6mm
4.5V
5.5V
RN Series
2579345

RoHS

Each
1+ CNY206.790(CNY233.6727)
5+ CNY198.520(CNY224.3276)
10+ CNY197.480(CNY223.1524)
50+ CNY196.440(CNY221.9772)
100+ CNY195.400(CNY220.802)
ITE
-
DIP
-
3:1
5W
-
2 Output
-
12V
210mA
-
-
-12V
-
210mA
Regulated
-
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2414212

RoHS

Each
1+ CNY384.610(CNY434.6093)
5+ CNY370.960(CNY419.1848)
10+ CNY370.050(CNY418.1565)
50+ CNY369.140(CNY417.1282)
100+ CNY363.130(CNY410.3369)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
330mA
-
-
-15V
-
330mA
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2579485

RoHS

Each
1+ CNY276.830(CNY312.8179)
5+ CNY275.980(CNY311.8574)
10+ CNY275.120(CNY310.8856)
50+ CNY274.270(CNY309.9251)
100+ CNY273.410(CNY308.9533)
ITE
-
SIP
-
2:1
9W
-
2 Output
-
15V
300mA
-
-
-15V
-
300mA
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TMR 9 Series
2467003

RoHS

Each
1+ CNY1,213.550(CNY1,371.3115)
5+ CNY1,189.520(CNY1,344.1576)
10+ CNY1,165.490(CNY1,317.0037)
ITE
-
Half Brick
-
4:1
200W
-
1 Output
-
5V
40A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2422789

RoHS

Each
1+ CNY66.600(CNY75.258)
5+ CNY64.600(CNY72.998)
10+ CNY62.660(CNY70.8058)
50+ CNY60.010(CNY67.8113)
100+ CNY56.060(CNY63.3478)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
2579381

RoHS

Each
1+ CNY108.290(CNY122.3677)
5+ CNY103.940(CNY117.4522)
10+ CNY103.580(CNY117.0454)
50+ CNY103.210(CNY116.6273)
100+ CNY102.840(CNY116.2092)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
750mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 3WIN Series
2579354

RoHS

Each
1+ CNY214.420(CNY242.2946)
5+ CNY211.370(CNY238.8481)
10+ CNY208.390(CNY235.4807)
50+ CNY199.620(CNY225.5706)
100+ CNY195.340(CNY220.7342)
ITE
-
DIP
-
4:1
5W
-
2 Output
-
15V
168mA
-
-
-15V
-
168mA
Regulated
-
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2400812

RoHS

Each
1+ CNY20.790(CNY23.4927)
10+ CNY19.660(CNY22.2158)
25+ CNY19.120(CNY21.6056)
50+ CNY18.750(CNY21.1875)
100+ CNY18.440(CNY20.8372)
More Pricing...
ITE
-
SIP
-
1:1
750mW
-
1 Output
-
5V
150mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
CME Series
1893731

RoHS

Each
1+ CNY180.700(CNY204.191)
5+ CNY177.090(CNY200.1117)
10+ CNY173.550(CNY196.1115)
50+ CNY166.680(CNY188.3484)
100+ CNY163.350(CNY184.5855)
Medical
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS-Z Series
2664259

RoHS

Each
1+ CNY645.310(CNY729.2003)
5+ CNY626.160(CNY707.5608)
10+ CNY607.010(CNY685.9213)
50+ CNY585.030(CNY661.0839)
ITE
-
DIP
-
4:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed, Adjustable
50.8mm
11.5mm
25.4mm
9V
36V
JTL60 Series
2451605

RoHS

Each
1+ CNY347.180(CNY392.3134)
5+ CNY329.830(CNY372.7079)
10+ CNY307.780(CNY347.7914)
50+ CNY285.730(CNY322.8749)
100+ CNY281.310(CNY317.8803)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 20 Series
1226-1250 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account