0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2664293

RoHS

Each
1+ CNY133.400(CNY150.742)
5+ CNY129.450(CNY146.2785)
10+ CNY125.440(CNY141.7472)
50+ CNY120.200(CNY135.826)
100+ CNY117.370(CNY132.6281)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
IEU02 Series
2579401

RoHS

Each
1+ CNY108.290(CNY122.3677)
5+ CNY103.940(CNY117.4522)
10+ CNY103.740(CNY117.2262)
50+ CNY103.540(CNY117.0002)
100+ CNY103.340(CNY116.7742)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 3WIN Series
2467015

RoHS

Each
1+ CNY1,280.760(CNY1,447.2588)
5+ CNY1,242.730(CNY1,404.2849)
10+ CNY1,204.680(CNY1,361.2884)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
24V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2451631

RoHS

Each
1+ CNY797.330(CNY900.9829)
5+ CNY797.090(CNY900.7117)
10+ CNY784.130(CNY886.0669)
50+ CNY754.800(CNY852.924)
ITE
-
DIP
-
2:1
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
TEN 60N Series
2545440

RoHS

Each
1+ CNY339.220(CNY383.3186)
5+ CNY329.080(CNY371.8604)
10+ CNY318.860(CNY360.3118)
50+ CNY305.300(CNY344.989)
100+ CNY286.470(CNY323.7111)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25mm
10.9mm
25.4mm
9V
36V
JTK30 Series
2400818

RoHS

Each
1+ CNY26.960(CNY30.4648)
10+ CNY25.600(CNY28.928)
25+ CNY24.000(CNY27.120)
50+ CNY23.840(CNY26.9392)
100+ CNY23.540(CNY26.6002)
More Pricing...
ITE
-
SIP
-
1:1
750mW
-
2 Output
-
15V
25mA
-
-
-15V
-
25mA
Unregulated
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
CMR Series
2414204

RoHS

Each
1+ CNY100.020(CNY113.0226)
5+ CNY96.030(CNY108.5139)
10+ CNY95.800(CNY108.254)
50+ CNY95.560(CNY107.9828)
100+ CNY95.330(CNY107.7229)
More Pricing...
ITE
-
DIP
-
1:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
TEM 3N Series
2451600

RoHS

Each
1+ CNY319.820(CNY361.3966)
5+ CNY311.810(CNY352.3453)
10+ CNY307.140(CNY347.0682)
50+ CNY302.470(CNY341.7911)
100+ CNY302.130(CNY341.4069)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.5kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 20 Series
2536030

RoHS

Each
1+ CNY35.900(CNY40.567)
10+ CNY33.770(CNY38.1601)
25+ CNY32.350(CNY36.5555)
50+ CNY31.280(CNY35.3464)
100+ CNY30.210(CNY34.1373)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
10.14mm
6.86mm
12.7mm
2.97V
3.63V
IE Series
2414202

RoHS

Each
1+ CNY96.520(CNY109.0676)
5+ CNY94.840(CNY107.1692)
10+ CNY93.100(CNY105.203)
50+ CNY91.350(CNY103.2255)
100+ CNY89.860(CNY101.5418)
More Pricing...
ITE
-
DIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
TEM 3N Series
2414287

RoHS

Each
1+ CNY432.620(CNY488.8606)
5+ CNY415.310(CNY469.3003)
10+ CNY407.010(CNY459.9213)
50+ CNY398.700(CNY450.531)
Medical
-
DIP
-
4:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 10WI Series
2451634

RoHS

Each
1+ CNY905.660(CNY1,023.3958)
5+ CNY873.490(CNY987.0437)
10+ CNY871.740(CNY985.0662)
50+ CNY869.980(CNY983.0774)
ITE
-
DIP
-
4:1
60W
-
1 Output
-
5V
12A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2422812

RoHS

Each
1+ CNY170.850(CNY193.0605)
5+ CNY165.750(CNY187.2975)
10+ CNY160.570(CNY181.4441)
50+ CNY136.450(CNY154.1885)
100+ CNY133.730(CNY151.1149)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2422786

RoHS

Each
1+ CNY66.600(CNY75.258)
5+ CNY64.600(CNY72.998)
10+ CNY62.660(CNY70.8058)
50+ CNY60.010(CNY67.8113)
100+ CNY56.060(CNY63.3478)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
2579403

RoHS

Each
1+ CNY116.410(CNY131.5433)
5+ CNY113.250(CNY127.9725)
10+ CNY111.430(CNY125.9159)
50+ CNY107.270(CNY121.2151)
100+ CNY105.520(CNY119.2376)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 3WIN Series
2414217

RoHS

Each
1+ CNY404.850(CNY457.4805)
5+ CNY389.800(CNY440.474)
10+ CNY383.470(CNY433.3211)
50+ CNY369.130(CNY417.1169)
100+ CNY363.120(CNY410.3256)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2579323

RoHS

Each
1+ CNY175.450(CNY198.2585)
5+ CNY172.710(CNY195.1623)
10+ CNY169.970(CNY192.0661)
50+ CNY163.000(CNY184.190)
100+ CNY160.340(CNY181.1842)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WI Series
2440371

RoHS

Each
1+ CNY152.940(CNY172.8222)
5+ CNY149.880(CNY169.3644)
10+ CNY146.880(CNY165.9744)
50+ CNY143.950(CNY162.6635)
100+ CNY141.010(CNY159.3413)
More Pricing...
Medical
-
DIP
-
1:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1kV
5V
Fixed
32mm
10.2mm
20.3mm
4.5V
5.75V
REC3-R Series
2440424

RoHS

Each
1+ CNY51.050(CNY57.6865)
5+ CNY50.450(CNY57.0085)
10+ CNY49.850(CNY56.3305)
50+ CNY49.250(CNY55.6525)
100+ CNY48.270(CNY54.5451)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RO Series
2564450

RoHS

Each
1+ CNY46.960(CNY53.0648)
5+ CNY46.490(CNY52.5337)
10+ CNY46.010(CNY51.9913)
50+ CNY44.170(CNY49.9121)
100+ CNY43.520(CNY49.1776)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.5mm
10mm
14mm
10.8V
13.2V
CRL2 Series
2729621

RoHS

Each
1+ CNY198.660(CNY224.4858)
5+ CNY192.750(CNY217.8075)
10+ CNY186.850(CNY211.1405)
50+ CNY178.970(CNY202.2361)
100+ CNY167.170(CNY188.9021)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
3.3V
1.5A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE06 Series
2932095

RoHS

Each
1+ CNY498.590(CNY563.4067)
5+ CNY483.770(CNY546.6601)
10+ CNY468.950(CNY529.9135)
50+ CNY449.390(CNY507.8107)
Railway
-
DIP
-
10:1
25W
-
1 Output
-
12V
2.08A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2696164

RoHS

Each
1+ CNY49.630(CNY56.0819)
5+ CNY49.190(CNY55.5847)
10+ CNY48.740(CNY55.0762)
50+ CNY45.690(CNY51.6297)
100+ CNY44.780(CNY50.6014)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.5mm
2.97V
3.63V
MagI3C FISM Series
2854986

RoHS

Each
1+ CNY111.360(CNY125.8368)
5+ CNY106.900(CNY120.797)
10+ CNY106.330(CNY120.1529)
50+ CNY105.760(CNY119.5088)
100+ CNY105.180(CNY118.8534)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2725466

RoHS

Each
1+ CNY402.310(CNY454.6103)
5+ CNY386.220(CNY436.4286)
10+ CNY369.860(CNY417.9418)
50+ CNY353.490(CNY399.4437)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
1251-1275 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account