Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRN-0505SCopy
Manufacturer Standard Lead Time28 weeks
Order Code2440416
Product RangeRN Series
Your Part Number
34 In Stock
39 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.570 (CNY66.1841) |
| 5+ | CNY57.980 (CNY65.5174) |
| 10+ | CNY57.390 (CNY64.8507) |
| 50+ | CNY56.250 (CNY63.5625) |
| 100+ | CNY55.130 (CNY62.2969) |
| 250+ | CNY54.000 (CNY61.020) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.57 (CNY66.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRN-0505SCopy
Manufacturer Standard Lead Time28 weeks
Order Code2440416
Product RangeRN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1.25W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.1mm
Height7.62mm
Depth12.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RN-0505S is an ECONOLINE DC/DC Unregulated Converter features an industrial ambient temperature operating range of -40 to 85°C without derating and up to 100°C ambient temperature with derating. The compact 1.25W single-output converter is especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable.
- No external components required
- No heat-sink required
- 70 to 72% Efficiency
- 1000µF Maximum capacitance load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.62mm
Input Voltage DC Min
4.5V
Product Range
RN Series
DC / DC Converter Type
DIP
Output Power Max
1.25W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.1mm
Depth
12.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
