Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRNM-0505SCopy
Manufacturer Standard Lead Time26 weeks
Order Code1793307
Product RangeRNM Series
Your Part Number
22 In Stock
120 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.550 (CNY63.9015) |
| 5+ | CNY56.280 (CNY63.5964) |
| 10+ | CNY56.000 (CNY63.280) |
| 50+ | CNY53.910 (CNY60.9183) |
| 100+ | CNY53.030 (CNY59.9239) |
| 250+ | CNY51.890 (CNY58.6357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.55 (CNY63.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRNM-0505SCopy
Manufacturer Standard Lead Time26 weeks
Order Code1793307
Product RangeRNM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.3mm
Height6.8mm
Depth8.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRNM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RNM-0505S is an ECONOLINE DC/DC Unregulated Converter with ultra-compact isolated single-output converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40 to 85°C without derating (100°C with derating), 2kVDC isolation and optional short-circuit protection.
- No external components required
- Fully encapsulated
- 70 to 78% Efficiency
- 1000µF Maximum capacitance load
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
4.5V
Product Range
RNM Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.3mm
Depth
8.3mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RNM-0505S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
