
20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.180 (CNY392.3134) |
| 5+ | CNY329.830 (CNY372.7079) |
| 10+ | CNY307.780 (CNY347.7914) |
| 50+ | CNY285.730 (CNY322.8749) |
| 100+ | CNY281.310 (CNY317.8803) |
Product Information
Product Overview
The THN 20-2411 is a high performance DC-DC Converter Module with highest power density. The product achieves 20W output power and it offers 18 to 36VDC input voltage range and 5VDC output voltage. It has wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Together with low input current characteristics at minimal load and remote ON/OFF control this converter is ideal solution for battery-operated systems. This converter is suitable for use in industrial electronics and many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage adjustable
- No minimum load required
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
- 24VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
2:1
1 Output
4A
-
1.5kV
Fixed
9.9mm
18V
THN 20 Series
DIP
20W
5V
-
-
24V
25.4mm
25.4mm
36V
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for THN 20-2411
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
