Isolated Through Hole DC / DC Converters:

6,119 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4063155

RoHS

Each
1+
CNY68.210
(CNY77.0773)
5+
CNY65.150
(CNY73.6195)
10+
CNY62.260
(CNY70.3538)
50+
CNY59.850
(CNY67.6305)
100+
CNY57.910
(CNY65.4383)
More Pricing...
ITE
-
SIP
-
-
2W
-
1 Output
-
12V
166.7mA
-
-
-
-
-
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4063212

RoHS

Each
1+
CNY666.060
(CNY752.6478)
5+
CNY647.400
(CNY731.562)
10+
CNY598.390
(CNY676.1807)
50+
CNY565.330
(CNY638.8229)
-
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7.5A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
AM30EW-Z Series
4063257

RoHS

Each
1+
CNY209.490
(CNY236.7237)
5+
CNY203.620
(CNY230.0906)
10+
CNY188.210
(CNY212.6773)
50+
CNY177.810
(CNY200.9253)
100+
CNY169.610
(CNY191.6593)
ITE
-
SIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
3kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
AM6GH-Z Series
4296043

RoHS

Each
1+
CNY108.390
(CNY122.4807)
5+
CNY104.050
(CNY117.5765)
10+
CNY104.030
(CNY117.5539)
50+
CNY104.000
(CNY117.520)
100+
CNY102.330
(CNY115.6329)
More Pricing...
ITE
-
SIP
-
4:1
2.64W
-
1 Output
-
3.3V
800mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS3 Series
4062947

RoHS

Each
1+
CNY270.130
(CNY305.2469)
5+
CNY262.560
(CNY296.6928)
10+
CNY242.680
(CNY274.2284)
50+
CNY229.280
(CNY259.0864)
100+
CNY218.710
(CNY247.1423)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
4295828

RoHS

Each
1+
CNY1,164.860
(CNY1,316.2918)
5+
CNY1,019.250
(CNY1,151.7525)
10+
CNY848.340
(CNY958.6242)
ITE
-
DIP
-
-
200W
-
1 Output
-
5V
40A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4063276

RoHS

Each
1+
CNY228.310
(CNY257.9903)
5+
CNY221.910
(CNY250.7583)
10+
CNY205.110
(CNY231.7743)
50+
CNY193.780
(CNY218.9714)
100+
CNY184.850
(CNY208.8805)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM8T-Z Series
4062986

RoHS

Each
1+
CNY112.900
(CNY127.577)
5+
CNY109.730
(CNY123.9949)
10+
CNY101.430
(CNY114.6159)
50+
CNY95.820
(CNY108.2766)
100+
CNY91.410
(CNY103.2933)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
5.2kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
4295956

RoHS

Each
1+
CNY377.470
(CNY426.5411)
5+
CNY366.890
(CNY414.5857)
10+
CNY362.160
(CNY409.2408)
50+
CNY351.660
(CNY397.3758)
100+
CNY347.250
(CNY392.3925)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS30 Series
4063154

RoHS

Each
1+
CNY68.210
(CNY77.0773)
5+
CNY65.150
(CNY73.6195)
10+
CNY62.260
(CNY70.3538)
50+
CNY59.850
(CNY67.6305)
100+
CNY57.910
(CNY65.4383)
More Pricing...
ITE
-
SIP
-
-
2W
-
1 Output
-
12V
166.7mA
-
-
-
-
-
-
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4063187

RoHS

Each
1+
CNY132.380
(CNY149.5894)
5+
CNY128.670
(CNY145.3971)
10+
CNY118.930
(CNY134.3909)
50+
CNY112.360
(CNY126.9668)
100+
CNY107.180
(CNY121.1134)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
2 Output
-
7.2V
139mA
-
-
-7.2V
-
-139mA
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
4063096

RoHS

Each
1+
CNY53.400
(CNY60.342)
5+
CNY46.720
(CNY52.7936)
10+
CNY38.710
(CNY43.7423)
50+
CNY34.710
(CNY39.2223)
100+
CNY32.040
(CNY36.2052)
More Pricing...
-
-
DIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
1kV
5V
Fixed
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
4063188

RoHS

Each
1+
CNY113.570
(CNY128.3341)
5+
CNY110.390
(CNY124.7407)
10+
CNY102.030
(CNY115.2939)
50+
CNY96.390
(CNY108.9207)
100+
CNY91.950
(CNY103.9035)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
4063202

RoHS

Each
1+
CNY64.310
(CNY72.6703)
5+
CNY61.420
(CNY69.4046)
10+
CNY58.700
(CNY66.331)
50+
CNY56.430
(CNY63.7659)
100+
CNY54.600
(CNY61.698)
More Pricing...
-
-
SIP
-
-
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
3kV
12V
Fixed
7.5mm
10.15mm
11.68mm
10.8V
13.2V
AM2S-Z Series
4063264

RoHS

Each
1+
CNY172.880
(CNY195.3544)
5+
CNY168.030
(CNY189.8739)
10+
CNY155.310
(CNY175.5003)
50+
CNY146.730
(CNY165.8049)
100+
CNY139.970
(CNY158.1661)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
10.16mm
20.32mm
31.75mm
18V
75V
AM6TIW-RZ Series
4062959

RoHS

Each
1+
CNY139.430
(CNY157.5559)
5+
CNY135.530
(CNY153.1489)
10+
CNY125.270
(CNY141.5551)
50+
CNY118.350
(CNY133.7355)
100+
CNY112.890
(CNY127.5657)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
AM1A-Z Series
4295830

RoHS

Each
1+
CNY1,153.320
(CNY1,303.2516)
5+
CNY1,009.150
(CNY1,140.3395)
10+
CNY848.340
(CNY958.6242)
ITE
-
DIP
-
-
200.4W
-
1 Output
-
12V
16.7A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4063122

RoHS

Each
1+
CNY46.040
(CNY52.0252)
5+
CNY43.970
(CNY49.6861)
10+
CNY42.020
(CNY47.4826)
50+
CNY40.400
(CNY45.652)
100+
CNY39.080
(CNY44.1604)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
12V
100mA
-
-
-
-
-
-
-
3kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
4296010

RoHS

Each
1+
CNY473.420
(CNY534.9646)
5+
CNY455.780
(CNY515.0314)
10+
CNY448.390
(CNY506.6807)
50+
CNY429.220
(CNY485.0186)
ITE
-
DIP
-
4:1
31.2W
-
2 Output
-
12V
1.3A
-
-
-12V
-
1.3A
-
-
1.5kV
5V
Fixed
25.4mm
9.9mm
25.4mm
4.5V
13V
MGFW40 Series
4295815

RoHS

Each
1+
CNY540.010
(CNY610.2113)
5+
CNY519.910
(CNY587.4983)
10+
CNY511.470
(CNY577.9611)
50+
CNY492.350
(CNY556.3555)
ITE
-
DIP
-
-
100.8W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4063039

RoHS

Each
1+
CNY132.380
(CNY149.5894)
5+
CNY128.670
(CNY145.3971)
10+
CNY118.930
(CNY134.3909)
50+
CNY112.360
(CNY126.9668)
100+
CNY107.180
(CNY121.1134)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
-33mA
-
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
4296143

RoHS

Each
1+
CNY149.740
(CNY169.2062)
5+
CNY143.760
(CNY162.4488)
10+
CNY143.750
(CNY162.4375)
50+
CNY143.740
(CNY162.4262)
100+
CNY141.440
(CNY159.8272)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGW6 Series
4295841

RoHS

Each
1+
CNY1,178.570
(CNY1,331.7841)
5+
CNY1,031.250
(CNY1,165.3125)
10+
CNY854.460
(CNY965.5398)
ITE
-
DIP
-
-
254.4W
-
1 Output
-
48V
5.3A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4062973

RoHS

Each
1+
CNY53.400
(CNY60.342)
5+
CNY46.720
(CNY52.7936)
10+
CNY38.710
(CNY43.7423)
50+
CNY34.710
(CNY39.2223)
100+
CNY32.040
(CNY36.2052)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
4296116

RoHS

Each
1+
CNY381.510
(CNY431.1063)
5+
CNY376.180
(CNY425.0834)
10+
CNY370.850
(CNY419.0605)
50+
CNY368.720
(CNY416.6536)
100+
CNY367.870
(CNY415.6931)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
36V
76V
MGS30 Series
5901-5925 of 6119 items
of 245 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account