Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-2415DZCopy
Order Code4063039
Product RangeAM1G-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.400 (CNY141.702) |
| 5+ | CNY122.110 (CNY137.9843) |
| 10+ | CNY117.200 (CNY132.436) |
| 50+ | CNY111.850 (CNY126.3905) |
| 100+ | CNY106.860 (CNY120.7518) |
| 250+ | CNY105.890 (CNY119.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.40 (CNY141.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-2415DZCopy
Order Code4063039
Product RangeAM1G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 2-33mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM1G-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM1G-Z series 1W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is ±15V
- Maximum output current is ±33mA, isolation is 1000VDC
- Efficiency is 75%
- Remote On/Off control, 8 pin SIP package
- Wide 2:1 input range, continuous short circuit protection
- UL certified
- Typical switching frequency is 650KHz (100% load /<gt/>100)
- Non-conductive black plastic (UL94V-0 rated) case material
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
-33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM1G-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
