Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10E-2405SZCopy
Order Code4062947
Product RangeAM10E-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.130 (CNY305.2469) |
| 5+ | CNY262.560 (CNY296.6928) |
| 10+ | CNY242.680 (CNY274.2284) |
| 50+ | CNY229.280 (CNY259.0864) |
| 100+ | CNY218.710 (CNY247.1423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.13 (CNY305.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10E-2405SZCopy
Order Code4062947
Product RangeAM10E-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM10E-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM10E-Z series 10W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is 5V
- Maximum output current is 2A, efficiency is 82%
- Full SMD technology, wide 2:1 input range, input/output isolation 1500VDC
- Pin compatible with multiple manufacturers, low profile metal package
- Continuous short circuit, over load protection, cULus, IEC/UL/EN/62368-1 certified
- Typical switching frequency is 200KHz(100% load)
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 50.80 x 25.40 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM10E-Z Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
