Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-4824S-RZCopy
Order Code4063264
Product RangeAM6TIW-RZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.750 (CNY185.0375) |
| 5+ | CNY159.460 (CNY180.1898) |
| 10+ | CNY153.050 (CNY172.9465) |
| 50+ | CNY146.050 (CNY165.0365) |
| 100+ | CNY139.530 (CNY157.6689) |
| 250+ | CNY138.270 (CNY156.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.75 (CNY185.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-4824S-RZCopy
Order Code4063264
Product RangeAM6TIW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width10.16mm
Height20.32mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM6TIW-RZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM6TIW-RZ series 6W DC to DC converter
- Input voltage range from 18 to 75V, output voltage is 24V
- Maximum output current is 250mA, isolation is 1500VDC, efficiency is 85%
- Under voltage lockout, 24 pin DIP package, wide 4:1 input range
- Pin compatible with multiple manufacturers
- Typical switching frequency is 330KHz (100% load)
- Non-conductive black plastic (UL94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions(L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
20.32mm
Input Voltage DC Min
18V
Product Range
AM6TIW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
10.16mm
Depth
31.75mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
