Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM8T-2405SZCopy
Order Code4063276
Product RangeAM8T-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.270 (CNY244.3851) |
| 5+ | CNY210.590 (CNY237.9667) |
| 10+ | CNY202.130 (CNY228.4069) |
| 50+ | CNY192.890 (CNY217.9657) |
| 100+ | CNY184.280 (CNY208.2364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.27 (CNY244.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM8T-2405SZCopy
Order Code4063276
Product RangeAM8T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM8T-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM8T-Z series 8W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is 5V
- Maximum output current is 1500mA, efficiency is 82%
- Wide 2:1 input range, 24 pin DIP package
- Low ripple and noise, input/output isolation voltage 1500VDC
- Continuous short circuit protection, over current protection
- Typical switching frequency is 330KHz (100% load), UL certified
- Nickel coated cooper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x H x W) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM8T-Z Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
