Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY167.820 (CNY189.6366)5+ CNY163.120 (CNY184.3256)10+ CNY150.770 (CNY170.3701)50+ CNY142.440 (CNY160.9572)100+ CNY135.870 (CNY153.5331)More Pricing... | ITE | - | SIP | - | - | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM6G-Z Series | ||||||
Each | 1+ CNY46.040 (CNY52.0252)5+ CNY43.970 (CNY49.6861)10+ CNY42.020 (CNY47.4826)50+ CNY40.400 (CNY45.652)100+ CNY39.080 (CNY44.1604)More Pricing... | ITE | - | SIP | - | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | -100mA | - | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+ CNY177.900 (CNY201.027)5+ CNY155.660 (CNY175.8958)10+ CNY128.980 (CNY145.7474)50+ CNY115.640 (CNY130.6732)100+ CNY106.740 (CNY120.6162)More Pricing... | ITE | - | SIP | - | 2:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | AM1A-Z Series | ||||||
Each | 1+ CNY605.790 (CNY684.5427)5+ CNY593.060 (CNY670.1578)10+ CNY574.880 (CNY649.6144)50+ CNY549.280 (CNY620.6864) | ITE | - | DIP | - | 4:1 | 80.4W | - | 1 Output | - | 12V | 6.7A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||||
Each | 1+ CNY115.080 (CNY130.0404)5+ CNY111.850 (CNY126.3905)10+ CNY103.390 (CNY116.8307)50+ CNY97.680 (CNY110.3784)100+ CNY93.170 (CNY105.2821)More Pricing... | ITE | - | SIP | - | - | 2W | - | 1 Output | - | 15V | 133.3mA | - | - | - | - | - | - | - | 4kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | ||||||
Each | 1+ CNY200.590 (CNY226.6667)5+ CNY194.970 (CNY220.3161)10+ CNY180.210 (CNY203.6373)50+ CNY170.260 (CNY192.3938)100+ CNY162.410 (CNY183.5233)More Pricing... | ITE | - | DIP | - | 2:1 | 5W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | -500mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM5T-Z Series | ||||||
Each | 1+ CNY46.040 (CNY52.0252)5+ CNY43.970 (CNY49.6861)10+ CNY42.020 (CNY47.4826)50+ CNY40.400 (CNY45.652)100+ CNY39.080 (CNY44.1604)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | - | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+ CNY46.040 (CNY52.0252)5+ CNY43.970 (CNY49.6861)10+ CNY42.020 (CNY47.4826)50+ CNY40.400 (CNY45.652)100+ CNY39.080 (CNY44.1604)More Pricing... | - | - | DIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | 1kV | 5V | Fixed | 10.16mm | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | ||||||
Each | 1+ CNY104.250 (CNY117.8025)5+ CNY99.560 (CNY112.5028)10+ CNY95.150 (CNY107.5195)50+ CNY91.470 (CNY103.3611)100+ CNY88.500 (CNY100.005)More Pricing... | - | - | DIP | - | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | 5V | - | 100mA | - | - | 1kV | 24V | Fixed | 10.16mm | 6.85mm | 12.7mm | 21.6V | 26.4V | AM1P-Z Series | ||||||
Each | 1+ CNY194.530 (CNY219.8189)5+ CNY189.080 (CNY213.6604)10+ CNY174.760 (CNY197.4788)50+ CNY165.110 (CNY186.5743)100+ CNY157.500 (CNY177.975)More Pricing... | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 9V | 333mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+ CNY46.040 (CNY52.0252)5+ CNY43.970 (CNY49.6861)10+ CNY42.020 (CNY47.4826)50+ CNY40.400 (CNY45.652)100+ CNY39.080 (CNY44.1604)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+ CNY248.600 (CNY280.918)5+ CNY239.340 (CNY270.4542)10+ CNY235.470 (CNY266.0811)50+ CNY226.660 (CNY256.1258)100+ CNY222.980 (CNY251.9674) | ITE | - | SIP | - | 4:1 | 10.08W | - | 2 Output | - | 12V | 420mA | - | - | -12V | - | 420mA | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW10 Series | ||||||
Each | 1+ CNY449.720 (CNY508.1836)5+ CNY436.240 (CNY492.9512)10+ CNY422.760 (CNY477.7188)50+ CNY405.230 (CNY457.9099) | ITE | - | DIP | - | 4:1 | 42W | - | 2 Output | - | 15V | 1.4A | - | - | -15V | - | 1.4A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | ||||||
Each | 1+ CNY792.290 (CNY895.2877)5+ CNY764.530 (CNY863.9189)10+ CNY728.910 (CNY823.6683)50+ CNY714.340 (CNY807.2042) | ITE | - | DIP | - | - | 348W | - | 1 Output | - | 24V | 14.5A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+ CNY192.010 (CNY216.9713)5+ CNY186.630 (CNY210.8919)10+ CNY172.500 (CNY194.925)50+ CNY162.970 (CNY184.1561)100+ CNY155.460 (CNY175.6698)More Pricing... | ITE | - | DIP | - | 4:1 | 5W | - | 1 Output | - | 12V | 416mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+ CNY211.570 (CNY239.0741)5+ CNY210.180 (CNY237.5034)10+ CNY208.790 (CNY235.9327)50+ CNY199.810 (CNY225.7853)100+ CNY195.820 (CNY221.2766) | ITE | - | SIP | - | 10:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | ||||||
Each | 1+ CNY300.190 (CNY339.2147)5+ CNY291.780 (CNY329.7114)10+ CNY269.700 (CNY304.761)50+ CNY254.790 (CNY287.9127)100+ CNY243.050 (CNY274.6465) | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 15V | 535A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 1+ CNY115.420 (CNY130.4246)5+ CNY113.190 (CNY127.9047)10+ CNY110.950 (CNY125.3735)50+ CNY106.530 (CNY120.3789)100+ CNY105.960 (CNY119.7348)More Pricing... | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 9V | 111.1mA | - | - | -9V | - | -111.1mA | - | - | 5.2kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | ||||||
Each | 1+ CNY46.040 (CNY52.0252)5+ CNY43.970 (CNY49.6861)10+ CNY42.020 (CNY47.4826)50+ CNY40.400 (CNY45.652)100+ CNY39.080 (CNY44.1604)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 7.2V | 139mA | - | - | - | - | - | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+ CNY459.270 (CNY518.9751)5+ CNY401.860 (CNY454.1018)10+ CNY332.970 (CNY376.2561)50+ CNY298.530 (CNY337.3389)100+ CNY276.080 (CNY311.9704) | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | AM15CW-Z Series | ||||||
Each | 1+ CNY1,178.570 (CNY1,331.7841)5+ CNY1,031.250 (CNY1,165.3125)10+ CNY854.460 (CNY965.5398) | ITE | - | DIP | - | - | 252W | - | 1 Output | - | 28V | 9A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+ CNY882.760 (CNY997.5188)5+ CNY847.510 (CNY957.6863)10+ CNY833.810 (CNY942.2053)50+ CNY802.580 (CNY906.9154) | ITE | - | DIP | - | - | 350W | - | 1 Output | - | 28V | 12.5A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+ CNY307.140 (CNY347.0682)5+ CNY295.730 (CNY334.1749)10+ CNY290.930 (CNY328.7509)50+ CNY280.070 (CNY316.4791)100+ CNY275.500 (CNY311.315) | ITE | - | DIP | - | 4:1 | 13.2W | - | 1 Output | - | 3.3V | 4A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | ||||||
Each | 1+ CNY119.810 (CNY135.3853)5+ CNY119.570 (CNY135.1141)10+ CNY119.330 (CNY134.8429)50+ CNY119.080 (CNY134.5604)100+ CNY118.840 (CNY134.2892)More Pricing... | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | - | - | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | AM3GH-Z Series | ||||||
Each | 1+ CNY322.370 (CNY364.2781)5+ CNY310.370 (CNY350.7181)10+ CNY305.340 (CNY345.0342)50+ CNY293.930 (CNY332.1409)100+ CNY289.140 (CNY326.7282) | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | ||||||