Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM8TW-2415SZCopy
Order Code4063278
Product RangeAM8TW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.190 (CNY339.2147) |
| 5+ | CNY291.780 (CNY329.7114) |
| 10+ | CNY269.700 (CNY304.761) |
| 50+ | CNY254.790 (CNY287.9127) |
| 100+ | CNY243.050 (CNY274.6465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.19 (CNY339.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM8TW-2415SZCopy
Order Code4063278
Product RangeAM8TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1535A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM8TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM8TW-Z series 8W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 15V
- Maximum output current is 535mA, isolation is 1600VDC, efficiency is 87%
- Wide 4:1 input range, remote On/Off control
- Over voltage/overload, continuous short circuit protection
- UL certified
- Typical switching frequency is 270KHz
- Nickel plated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
535A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM8TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
