Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM5T-2405DZCopy
Order Code4063246
Product RangeAM5T-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.010 (CNY214.7113) |
| 5+ | CNY185.030 (CNY209.0839) |
| 10+ | CNY177.590 (CNY200.6767) |
| 50+ | CNY169.470 (CNY191.5011) |
| 100+ | CNY161.910 (CNY182.9583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.01 (CNY214.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM5T-2405DZCopy
Order Code4063246
Product RangeAM5T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-5V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM5T-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM5T-Z series 5W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is ±5V
- Maximum output current is ±500mA, isolation is 1500VDC, efficiency is 78%
- 24 pin DIP package, wide 2:1 input range
- Pin compatible with multiple manufacturers, continuous short circuit protection
- Designed to meet IEC/EN/UL60950-1, 62368-1
- Typical switching frequency is 266KHz (100% load)
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM5T-Z Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
