Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6G-2405SZCopy
Order Code4063256
Product RangeAM6G-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.980 (CNY179.6474) |
| 5+ | CNY154.810 (CNY174.9353) |
| 10+ | CNY148.590 (CNY167.9067) |
| 50+ | CNY141.790 (CNY160.2227) |
| 100+ | CNY135.470 (CNY153.0811) |
| 250+ | CNY134.240 (CNY151.6912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.98 (CNY179.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6G-2405SZCopy
Order Code4063256
Product RangeAM6G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM6G-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM6G-Z series 6W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is 5V
- Maximum output current is 1200mA, isolation is 1500VDC, efficiency is 83%
- High power density SIP8, on / off control
- No minimum load, continuous short circuit protection
- UL (EN/UL 60950-1, 62368-1) certified
- Typical switching frequency is <gt/>100KHz ( 100% load)
- Non-conductive black plastic case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM6G-Z Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
