Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15CW-2405SZCopy
Order Code4062952
Product RangeAM15CW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.710 (CNY424.5523) |
| 5+ | CNY338.140 (CNY382.0982) |
| 10+ | CNY318.110 (CNY359.4643) |
| 50+ | CNY295.560 (CNY333.9828) |
| 100+ | CNY275.520 (CNY311.3376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.71 (CNY424.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15CW-2405SZCopy
Order Code4062952
Product RangeAM15CW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM15CW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM15CW-Z series 15W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 5V
- Maximum output current is 3A, isolation is 1600VDC, efficiency is 87%
- Ultra-compact footprint 1”x1”, ultra-wide input range 4:1
- Remote ON/OFF function, no minimum load required, adjustable output voltage
- Over voltage protection, over current protection, short circuit protection
- Typical switching frequency is 375KHz (100% load), UL certified
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.4mm
Input Voltage DC Min
9V
Product Range
AM15CW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0181
