0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4296017

RoHS

Each
1+ CNY643.280(CNY726.9064)
5+ CNY623.960(CNY705.0748)
10+ CNY611.490(CNY690.9837)
50+ CNY587.500(CNY663.875)
ITE
-
DIP
-
4:1
81.6W
-
2 Output
-
12V
3.4A
-
-
-12V
-
3.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
4063261

RoHS

Each
1+ CNY190.010(CNY214.7113)
5+ CNY185.030(CNY209.0839)
10+ CNY177.590(CNY200.6767)
50+ CNY169.470(CNY191.5011)
100+ CNY161.910(CNY182.9583)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
-200mA
-
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
4296119

RoHS

Each
1+ CNY92.430(CNY104.4459)
5+ CNY89.960(CNY101.6548)
10+ CNY84.080(CNY95.0104)
50+ CNY80.720(CNY91.2136)
100+ CNY77.360(CNY87.4168)
More Pricing...
ITE
-
SIP
-
4:1
1.56W
-
2 Output
-
12V
65mA
-
-
-12V
-
65mA
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW1R5 Series
4062986

RoHS

Each
1+ CNY106.940(CNY120.8422)
5+ CNY104.140(CNY117.6782)
10+ CNY99.950(CNY112.9435)
50+ CNY95.380(CNY107.7794)
100+ CNY91.130(CNY102.9769)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
5.2kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
4063224

RoHS

Each
1+ CNY119.810(CNY135.3853)
5+ CNY119.560(CNY135.1028)
10+ CNY119.310(CNY134.8203)
50+ CNY119.060(CNY134.5378)
100+ CNY118.810(CNY134.2553)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.6kV
48V
Fixed
9.2mm
11.1mm
21.85mm
18V
75V
AM3GH-Z Series
4063276

RoHS

Each
1+ CNY216.270(CNY244.3851)
5+ CNY210.590(CNY237.9667)
10+ CNY202.130(CNY228.4069)
50+ CNY192.890(CNY217.9657)
100+ CNY184.280(CNY208.2364)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM8T-Z Series
4062965

RoHS

Each
1+ CNY32.540(CNY36.7702)
5+ CNY32.020(CNY36.1826)
10+ CNY31.490(CNY35.5837)
50+ CNY30.960(CNY34.9848)
100+ CNY30.430(CNY34.3859)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
4063165

RoHS

Each
1+ CNY40.330(CNY45.5729)
5+ CNY40.090(CNY45.3017)
10+ CNY39.850(CNY45.0305)
50+ CNY39.610(CNY44.7593)
100+ CNY39.370(CNY44.4881)
More Pricing...
ITE
-
SIP
-
-
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
-66mA
-
-
3kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
AM2D-RZ Series
4295929

RoHS

Each
1+ CNY192.010(CNY216.9713)
5+ CNY184.850(CNY208.8805)
10+ CNY181.960(CNY205.6148)
50+ CNY178.880(CNY202.1344)
100+ CNY175.970(CNY198.8461)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS6 Series
4063121

RoHS

Each
1+ CNY44.490(CNY50.2737)
5+ CNY42.550(CNY48.0815)
10+ CNY41.530(CNY46.9289)
50+ CNY40.170(CNY45.3921)
100+ CNY38.920(CNY43.9796)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
1kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
4063124

RoHS

Each
1+ CNY42.320(CNY47.8216)
5+ CNY38.090(CNY43.0417)
10+ CNY35.830(CNY40.4879)
50+ CNY33.290(CNY37.6177)
100+ CNY31.030(CNY35.0639)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
15V
66.6mA
-
-
-
-
-
-
-
1kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
4295989

RoHS

Each
1+ CNY185.950(CNY210.1235)
5+ CNY178.500(CNY201.705)
10+ CNY177.660(CNY200.7558)
50+ CNY176.820(CNY199.8066)
100+ CNY175.970(CNY198.8461)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFW6 Series
4295862

RoHS

Each
1+ CNY997.520(CNY1,127.1976)
5+ CNY977.570(CNY1,104.6541)
10+ CNY957.620(CNY1,082.1106)
50+ CNY937.670(CNY1,059.5671)
ITE
-
DIP
-
-
380W
-
1 Output
-
10V
38A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295891

RoHS

Each
1+ CNY866.930(CNY979.6309)
5+ CNY865.900(CNY978.467)
10+ CNY864.870(CNY977.3031)
50+ CNY854.590(CNY965.6867)
ITE
-
DIP
-
-
396W
-
1 Output
-
24V
16.5A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4296020

RoHS

Each
1+ CNY624.540(CNY705.7302)
5+ CNY605.790(CNY684.5427)
10+ CNY587.050(CNY663.3665)
50+ CNY562.120(CNY635.1956)
ITE
-
DIP
-
4:1
81W
-
2 Output
-
15V
2.7A
-
-
-15V
-
2.7A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
4296111

RoHS

Each
1+ CNY393.000(CNY444.090)
5+ CNY391.920(CNY442.8696)
10+ CNY390.830(CNY441.6379)
50+ CNY389.740(CNY440.4062)
100+ CNY351.360(CNY397.0368)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGS30 Series
4295829

RoHS

Each
1+ CNY1,068.990(CNY1,207.9587)
5+ CNY962.090(CNY1,087.1617)
10+ CNY905.070(CNY1,022.7291)
ITE
-
DIP
-
-
200W
-
1 Output
-
5V
40A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4062260

RoHS

Each
1+ CNY78.570(CNY88.7841)
5+ CNY74.270(CNY83.9251)
10+ CNY71.780(CNY81.1114)
50+ CNY68.800(CNY77.744)
100+ CNY66.580(CNY75.2354)
More Pricing...
ITE
-
SIP
-
-
2W
-
2 Output
-
12V
83mA
-
-
12V
-
83mA
-
-
1kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4295874

RoHS

Each
1+ CNY850.300(CNY960.839)
5+ CNY829.580(CNY937.4254)
10+ CNY793.810(CNY897.0053)
50+ CNY777.940(CNY879.0722)
ITE
-
DIP
-
-
348W
-
1 Output
-
24V
14.5A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4296160

RoHS

Each
1+ CNY311.770(CNY352.3001)
5+ CNY310.730(CNY351.1249)
10+ CNY309.680(CNY349.9384)
50+ CNY308.630(CNY348.7519)
100+ CNY307.580(CNY347.5654)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
MGW15 Series
4062947

RoHS

Each
1+ CNY255.890(CNY289.1557)
5+ CNY249.180(CNY281.5734)
10+ CNY239.160(CNY270.2508)
50+ CNY228.230(CNY257.8999)
100+ CNY218.050(CNY246.3965)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
4295828

RoHS

Each
1+ CNY850.400(CNY960.952)
5+ CNY843.280(CNY952.9064)
10+ CNY839.730(CNY948.8949)
ITE
-
DIP
-
-
200W
-
1 Output
-
5V
40A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4063155

RoHS

Each
1+ CNY65.900(CNY74.467)
5+ CNY63.030(CNY71.2239)
10+ CNY61.510(CNY69.5063)
50+ CNY59.500(CNY67.235)
100+ CNY57.640(CNY65.1332)
More Pricing...
ITE
-
SIP
-
-
2W
-
1 Output
-
12V
166.7mA
-
-
-
-
-
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4063212

RoHS

Each
1+ CNY630.950(CNY712.9735)
5+ CNY614.400(CNY694.272)
10+ CNY589.710(CNY666.3723)
50+ CNY562.740(CNY635.8962)
-
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7.5A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
AM30EW-Z Series
4295860

RoHS

Each
1+ CNY1,037.120(CNY1,171.9456)
5+ CNY976.710(CNY1,103.6823)
10+ CNY941.280(CNY1,063.6464)
ITE
-
DIP
-
-
302.4W
-
1 Output
-
48V
6.3A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
5701-5725 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account