Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-1215DH30-RZ
Order Code4063165
Product RangeAM2D-RZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.330 (CNY45.5729) |
| 5+ | CNY40.110 (CNY45.3243) |
| 10+ | CNY39.880 (CNY45.0644) |
| 50+ | CNY39.660 (CNY44.8158) |
| 100+ | CNY39.430 (CNY44.5559) |
| 250+ | CNY39.200 (CNY44.296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.33 (CNY45.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-1215DH30-RZ
Order Code4063165
Product RangeAM2D-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 2-66mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2D-RZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM2D-1215DH30-RZ is an AM2D-RZ series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package. It is pin compatible with multiple manufacturers. Certified by EN55032, class B.
- Input voltage range from 10.8 to 13.2V, output voltage is ±15V
- Maximum output current is ±66mA, isolation is 3000VDC
- Efficiency is 89%
- Typical switching frequency is 70KHz
- Plastic UL94V-0 case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 7.20 x 10.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
-66mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2D-RZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
