Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0505SZCopy
Order Code4062965
Product RangeAM1D-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.540 (CNY36.7702) |
| 5+ | CNY32.020 (CNY36.1826) |
| 10+ | CNY31.490 (CNY35.5837) |
| 50+ | CNY30.960 (CNY34.9848) |
| 100+ | CNY30.430 (CNY34.3859) |
| 250+ | CNY30.210 (CNY34.1373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.54 (CNY36.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0505SZCopy
Order Code4062965
Product RangeAM1D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1D-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM1D-0505SZ is an AM1D-Z series 1W DC/DC converter. It includes short circuit protection. Approved by cULus, EN/UL 60950-1, 62368-1.
- Input voltage range from 4.5 to 5.5V, output voltage is 5V
- Maximum output current is 200mA, isolation is 1000VDC
- Efficiency is 81%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Non-conductive black plastic UL 94 V-0 case material
- Operating a range from -40°C to +85°C, full load without derating
- Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM1D-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
