0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3652468

RoHS

Each
1+ CNY223.840(CNY252.9392)
5+ CNY222.720(CNY251.6736)
10+ CNY207.860(CNY234.8818)
50+ CNY205.180(CNY231.8534)
100+ CNY188.050(CNY212.4965)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3652482

RoHS

Each
1+ CNY236.100(CNY266.793)
5+ CNY234.350(CNY264.8155)
10+ CNY219.020(CNY247.4926)
50+ CNY218.670(CNY247.0971)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 12WI Series
3260051

RoHS

Each
1+ CNY199.080(CNY224.9604)
5+ CNY194.590(CNY219.8867)
10+ CNY190.090(CNY214.8017)
50+ CNY188.750(CNY213.2875)
100+ CNY185.680(CNY209.8184)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
36V
75V
TEL 10 Series
3369600

RoHS

Each
1+ CNY533.740(CNY603.1262)
5+ CNY513.850(CNY580.6505)
10+ CNY505.490(CNY571.2037)
50+ CNY486.590(CNY549.8467)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
15V
2.666A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3260129

RoHS

Each
1+ CNY460.190(CNY520.0147)
5+ CNY443.030(CNY500.6239)
10+ CNY435.410(CNY492.0133)
50+ CNY419.120(CNY473.6056)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
Regulated
-
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 10 Series
3260193

RoHS

Each
1+ CNY341.820(CNY386.2566)
5+ CNY325.120(CNY367.3856)
10+ CNY308.410(CNY348.5033)
50+ CNY296.830(CNY335.4179)
100+ CNY292.040(CNY330.0052)
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
12V
145mA
-
-
-12V
-
145mA
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3265763

RoHS

Each
1+ CNY198.550(CNY224.3615)
5+ CNY198.420(CNY224.2146)
10+ CNY198.290(CNY224.0677)
50+ CNY198.150(CNY223.9095)
100+ CNY194.150(CNY219.3895)
More Pricing...
ITE
-
DIP
-
4:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
PXC05 Series
3262097

RoHS

Each
1+ CNY1,079.970(CNY1,220.3661)
5+ CNY971.980(CNY1,098.3374)
10+ CNY914.370(CNY1,033.2381)
50+ CNY878.160(CNY992.3208)
Medical
-
DIP
-
4:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M10 Series
3260181

RoHS

Each
1+ CNY628.860(CNY710.6118)
5+ CNY604.760(CNY683.3788)
10+ CNY580.650(CNY656.1345)
50+ CNY559.120(CNY631.8056)
ITE
-
DIP
-
2:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
Regulated
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3260200

RoHS

Each
1+ CNY325.700(CNY368.041)
5+ CNY313.580(CNY354.3454)
10+ CNY308.420(CNY348.5146)
50+ CNY296.850(CNY335.4405)
100+ CNY292.060(CNY330.0278)
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
12V
145mA
-
-
-12V
-
145mA
Regulated
-
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3260209

RoHS

Each
1+ CNY368.380(CNY416.2694)
5+ CNY367.550(CNY415.3315)
10+ CNY361.570(CNY408.5741)
50+ CNY348.060(CNY393.3078)
100+ CNY342.390(CNY386.9007)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 6 Series
3369558

RoHS

Each
1+ CNY284.380(CNY321.3494)
5+ CNY282.760(CNY319.5188)
10+ CNY281.130(CNY317.6769)
50+ CNY279.500(CNY315.835)
100+ CNY256.220(CNY289.5286)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
24V
210mA
-
-
-24V
-
210mA
Regulated
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
3262088

RoHS

Each
1+ CNY593.000(CNY670.090)
5+ CNY533.710(CNY603.0923)
10+ CNY502.080(CNY567.3504)
50+ CNY492.040(CNY556.0052)
Medical
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
3650006

RoHS

Each
1+ CNY524.350(CNY592.5155)
5+ CNY504.790(CNY570.4127)
10+ CNY471.770(CNY533.1001)
50+ CNY462.340(CNY522.4442)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
3.3V
5.5A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
3524102

RoHS

Each
1+ CNY98.720(CNY111.5536)
5+ CNY95.800(CNY108.254)
10+ CNY92.830(CNY104.8979)
50+ CNY88.940(CNY100.5022)
100+ CNY87.050(CNY98.3665)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
24V
Fixed
7.5mm
12.5mm
22mm
21.6V
26.4V
IMB01 Series
3260038

RoHS

Each
1+ CNY199.090(CNY224.9717)
5+ CNY194.590(CNY219.8867)
10+ CNY190.090(CNY214.8017)
50+ CNY181.910(CNY205.5583)
100+ CNY181.810(CNY205.4453)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3369594

RoHS

Each
1+ CNY440.340(CNY497.5842)
5+ CNY424.460(CNY479.6398)
10+ CNY408.580(CNY461.6954)
50+ CNY392.700(CNY443.751)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
15V
1.333A
-
-
-15V
-
1.333A
-
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3652447

RoHS

Each
1+ CNY119.700(CNY135.261)
5+ CNY114.910(CNY129.8483)
10+ CNY112.270(CNY126.8651)
50+ CNY109.630(CNY123.8819)
100+ CNY106.980(CNY120.8874)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 4WI Series
3650010

RoHS

Each
1+ CNY477.540(CNY539.6202)
5+ CNY459.800(CNY519.574)
10+ CNY429.710(CNY485.5723)
50+ CNY421.120(CNY475.8656)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
3772136

RoHS

Each
1+ CNY73.320(CNY82.8516)
5+ CNY70.740(CNY79.9362)
10+ CNY69.590(CNY78.6367)
50+ CNY66.010(CNY74.5913)
100+ CNY65.400(CNY73.902)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3E Series
3518016

RoHS

Each
1+ CNY1,094.590(CNY1,236.8867)
5+ CNY1,083.070(CNY1,223.8691)
10+ CNY1,070.530(CNY1,209.6989)
ITE & Railway
-
Quarter Brick
-
12:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
3533057

RoHS

Each
1+ CNY869.820(CNY982.8966)
5+ CNY856.770(CNY968.1501)
10+ CNY848.090(CNY958.3417)
50+ CNY782.520(CNY884.2476)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3533075

RoHS

Each
1+ CNY942.160(CNY1,064.6408)
5+ CNY928.050(CNY1,048.6965)
10+ CNY918.610(CNY1,038.0293)
50+ CNY848.000(CNY958.240)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3262105

RoHS

Each
1+ CNY498.980(CNY563.8474)
5+ CNY489.770(CNY553.4401)
10+ CNY420.660(CNY475.3458)
50+ CNY402.580(CNY454.9154)
100+ CNY394.530(CNY445.8189)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
PXD10 Series
3595563

RoHS

Each
1+ CNY92.070(CNY104.0391)
5+ CNY89.380(CNY100.9994)
10+ CNY87.600(CNY98.988)
50+ CNY85.810(CNY96.9653)
100+ CNY85.690(CNY96.8297)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
4626-4650 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account