Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTRI 3-2422
Order Code3260200
Product RangeTRI 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.700 (CNY368.041) |
| 5+ | CNY313.580 (CNY354.3454) |
| 10+ | CNY308.420 (CNY348.5146) |
| 50+ | CNY296.850 (CNY335.4405) |
| 100+ | CNY292.060 (CNY330.0278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.70 (CNY368.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTRI 3-2422
Order Code3260200
Product RangeTRI 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1145mA
Output Voltage - Output 2-12V
Output Current - Output 2145mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height12mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTRI 3 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
145mA
Output Current - Output 2
145mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
18V
Product Range
TRI 3 Series
DC / DC Converter Type
DIP
Output Power Max
3.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155
