0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3533065

RoHS

Each
1+ CNY1,010.780(CNY1,142.1814)
5+ CNY990.560(CNY1,119.3328)
10+ CNY970.760(CNY1,096.9588)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
5V
12A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
3261986

RoHS

Each
1+ CNY126.010(CNY142.3913)
5+ CNY123.650(CNY139.7245)
10+ CNY85.190(CNY96.2647)
50+ CNY81.820(CNY92.4566)
100+ CNY80.190(CNY90.6147)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
2 Output
-
12V
60mA
-
-
-12V
-
60mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
36V
76V
CC-E Series
3371922

RoHS

Each
1+ CNY686.790(CNY776.0727)
5+ CNY667.260(CNY754.0038)
Railway
-
Eighth Brick
-
4:1
120W
-
1 Output
-
12V
10A
-
-
-
-
-
-
-
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
61.2mm
9V
36V
IRE Series
3259964

RoHS

Each
1+ CNY25.060(CNY28.3178)
10+ CNY24.360(CNY27.5268)
25+ CNY23.690(CNY26.7697)
50+ CNY22.310(CNY25.2103)
100+ CNY21.630(CNY24.4419)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
65mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TBA 1 Series
3262122

RoHS

Each
1+ CNY561.180(CNY634.1334)
5+ CNY554.630(CNY626.7319)
10+ CNY493.460(CNY557.6098)
50+ CNY472.250(CNY533.6425)
100+ CNY462.810(CNY522.9753)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
PXD20 Series
3533139

RoHS

Each
1+ CNY127.880(CNY144.5044)
5+ CNY121.910(CNY137.7583)
10+ CNY119.230(CNY134.7299)
50+ CNY116.670(CNY131.8371)
100+ CNY107.490(CNY121.4637)
More Pricing...
ITE & Medical
-
SIP
-
2:1
1W
-
2 Output
-
15V
34mA
-
-
-15V
-
34mA
Semi-regulated
-
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3534466

RoHS

Each
1+ CNY233.930(CNY264.3409)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS20 Series
3677883

RoHS

Each
1+ CNY211.070(CNY238.5091)
5+ CNY203.230(CNY229.6499)
10+ CNY199.850(CNY225.8305)
50+ CNY198.480(CNY224.2824)
100+ CNY195.590(CNY221.0167)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
12V
666mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.5mm
25.4mm
18V
36V
REC8E Series
3369603

RoHS

Each
1+ CNY482.150(CNY544.8295)
5+ CNY462.840(CNY523.0092)
10+ CNY461.670(CNY521.6871)
50+ CNY460.490(CNY520.3537)
ITE
-
DIP
-
4:1
40W
-
2 Output
-
12V
1.666A
-
-
-12V
-
1.666A
-
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3260165

RoHS

Each
1+ CNY609.520(CNY688.7576)
5+ CNY586.240(CNY662.4512)
10+ CNY562.950(CNY636.1335)
50+ CNY541.990(CNY612.4487)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3533073

RoHS

Each
1+ CNY1,027.420(CNY1,160.9846)
5+ CNY1,006.860(CNY1,137.7518)
10+ CNY986.730(CNY1,115.0049)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
5V
12A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3524098

RoHS

Each
1+ CNY98.720(CNY111.5536)
5+ CNY95.800(CNY108.254)
10+ CNY92.830(CNY104.8979)
50+ CNY88.940(CNY100.5022)
100+ CNY87.050(CNY98.3665)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
7.5mm
12.5mm
22mm
4.5V
5.5V
IMB01 Series
3260126

RoHS

Each
1+ CNY474.380(CNY536.0494)
5+ CNY456.680(CNY516.0484)
10+ CNY448.890(CNY507.2457)
50+ CNY384.700(CNY434.711)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 10 Series
3652456

RoHS

Each
1+ CNY223.840(CNY252.9392)
5+ CNY222.720(CNY251.6736)
10+ CNY207.860(CNY234.8818)
50+ CNY205.180(CNY231.8534)
100+ CNY188.050(CNY212.4965)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3534470

RoHS

Each
1+ CNY233.930(CNY264.3409)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
-
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
MDS20 Series
3678887

RoHS

Each
1+ CNY170.810(CNY193.0153)
-
-
DIP
-
4:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
Regulated
-
3kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
DKMW15 Series
3262011

RoHS

Each
1+ CNY259.240(CNY292.9412)
5+ CNY233.320(CNY263.6516)
10+ CNY219.490(CNY248.0237)
50+ CNY208.650(CNY235.7745)
100+ CNY204.480(CNY231.0624)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
27.8mm
17.9mm
9.2mm
18V
36V
CC-E Series
3260183

RoHS

Each
1+ CNY320.520(CNY362.1876)
5+ CNY305.240(CNY344.9212)
10+ CNY289.950(CNY327.6435)
50+ CNY273.170(CNY308.6821)
100+ CNY250.410(CNY282.9633)
ITE
-
DIP
-
2:1
3.5W
-
1 Output
-
12V
290mA
-
-
-
-
-
Regulated
-
5kV
5V
Fixed
20.3mm
12mm
31.8mm
4.5V
9V
TRI 3 Series
3261952

RoHS

Each
1+ CNY246.600(CNY278.658)
5+ CNY243.560(CNY275.2228)
10+ CNY229.670(CNY259.5271)
50+ CNY219.790(CNY248.3627)
100+ CNY215.400(CNY243.402)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3642656

RoHS

Each
1+ CNY68.210(CNY77.0773)
5+ CNY65.650(CNY74.1845)
10+ CNY64.600(CNY72.998)
50+ CNY62.130(CNY70.2069)
100+ CNY60.620(CNY68.5006)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
18V
80mA
-
-
-2.5V
-
80mA
Unregulated
-
5.2kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
3262115

RoHS

Each
1+ CNY517.710(CNY585.0123)
5+ CNY497.000(CNY561.610)
10+ CNY487.060(CNY550.3778)
50+ CNY477.120(CNY539.1456)
100+ CNY467.180(CNY527.9134)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.6kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3262125

RoHS

Each
1+ CNY586.750(CNY663.0275)
5+ CNY580.050(CNY655.4565)
10+ CNY525.790(CNY594.1427)
50+ CNY503.180(CNY568.5934)
ITE
-
DIP
-
2:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
36V
75V
PXD20 Series
3652423

RoHS

Each
1+ CNY109.770(CNY124.0401)
5+ CNY105.390(CNY119.0907)
10+ CNY104.870(CNY118.5031)
50+ CNY104.350(CNY117.9155)
100+ CNY103.830(CNY117.3279)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
15V
266mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3652429

RoHS

Each
1+ CNY105.740(CNY119.4862)
5+ CNY101.530(CNY114.7289)
10+ CNY101.510(CNY114.7063)
50+ CNY101.490(CNY114.6837)
100+ CNY101.470(CNY114.6611)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
12V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 4 Series
3652454

RoHS

Each
1+ CNY119.700(CNY135.261)
5+ CNY114.940(CNY129.8822)
10+ CNY112.290(CNY126.8877)
50+ CNY109.640(CNY123.8932)
100+ CNY106.980(CNY120.8874)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 4WI Series
4601-4625 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account