0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595569

RoHS

Each
1+ CNY108.340(CNY122.4242)
5+ CNY105.080(CNY118.7404)
10+ CNY101.870(CNY115.1131)
50+ CNY89.380(CNY100.9994)
100+ CNY87.600(CNY98.988)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3678874

RoHS

Each
1+ CNY165.240(CNY186.7212)
-
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
3A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
SKMW15 Series
3262031

RoHS

Each
1+ CNY163.850(CNY185.1505)
5+ CNY163.310(CNY184.5403)
10+ CNY140.310(CNY158.5503)
50+ CNY134.760(CNY152.2788)
100+ CNY132.070(CNY149.2391)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.2A
-
-
-
-
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
3260125

RoHS

Each
1+ CNY474.380(CNY536.0494)
5+ CNY456.680(CNY516.0484)
10+ CNY448.890(CNY507.2457)
50+ CNY403.200(CNY455.616)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 10 Series
3260154

RoHS

Each
1+ CNY537.090(CNY606.9117)
5+ CNY517.090(CNY584.3117)
10+ CNY509.180(CNY575.3734)
50+ CNY490.070(CNY553.7791)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 15 Series
3260170

RoHS

Each
1+ CNY594.790(CNY672.1127)
5+ CNY572.650(CNY647.0945)
10+ CNY563.340(CNY636.5742)
50+ CNY542.280(CNY612.7764)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
3369553

RoHS

Each
1+ CNY282.410(CNY319.1233)
5+ CNY276.730(CNY312.7049)
10+ CNY270.190(CNY305.3147)
50+ CNY254.140(CNY287.1782)
100+ CNY232.980(CNY263.2674)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
3369567

RoHS

Each
1+ CNY329.580(CNY372.4254)
5+ CNY321.730(CNY363.5549)
10+ CNY313.870(CNY354.6731)
50+ CNY307.600(CNY347.588)
100+ CNY301.320(CNY340.4916)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
Regulated
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3262130

RoHS

Each
1+ CNY606.650(CNY685.5145)
5+ CNY582.380(CNY658.0894)
10+ CNY570.740(CNY644.9362)
50+ CNY559.090(CNY631.7717)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
PXE20 Series
3533121

RoHS

Each
1+ CNY115.420(CNY130.4246)
5+ CNY109.650(CNY123.9045)
10+ CNY107.240(CNY121.1812)
50+ CNY104.930(CNY118.5709)
100+ CNY102.840(CNY116.2092)
More Pricing...
ITE & Medical
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Semi-regulated
-
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
5.5V
TRV 1M Series
3262020

RoHS

Each
1+ CNY130.580(CNY147.5554)
5+ CNY128.140(CNY144.7982)
10+ CNY98.140(CNY110.8982)
50+ CNY93.920(CNY106.1296)
100+ CNY92.050(CNY104.0165)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
36V
76V
CC-E Series
3260140

RoHS

Each
1+ CNY484.210(CNY547.1573)
5+ CNY466.550(CNY527.2015)
10+ CNY448.890(CNY507.2457)
50+ CNY384.700(CNY434.711)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
Regulated
-
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 10 Series
3533081

RoHS

Each
1+ CNY993.840(CNY1,123.0392)
5+ CNY978.900(CNY1,106.157)
10+ CNY969.020(CNY1,094.9926)
Railway
-
DIP
-
4:1
60W
-
2 Output
-
15V
2A
-
-
-15V
-
2A
-
-
3kV
110V
Fixed
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3262090

RoHS

Each
1+ CNY593.000(CNY670.090)
5+ CNY533.710(CNY603.0923)
10+ CNY502.080(CNY567.3504)
50+ CNY492.040(CNY556.0052)
Medical
-
DIP
-
4:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
3677887

RoHS

Each
1+ CNY235.790(CNY266.4427)
5+ CNY230.840(CNY260.8492)
10+ CNY204.760(CNY231.3788)
50+ CNY203.580(CNY230.0454)
100+ CNY200.690(CNY226.7797)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
25.4mm
10.5mm
25.4mm
20V
60V
REC8E Series
3369543

RoHS

Each
1+ CNY282.400(CNY319.112)
5+ CNY276.720(CNY312.6936)
10+ CNY271.060(CNY306.2978)
50+ CNY254.090(CNY287.1217)
100+ CNY232.920(CNY263.1996)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3262112

RoHS

Each
1+ CNY493.470(CNY557.6211)
5+ CNY488.010(CNY551.4513)
10+ CNY420.670(CNY475.3571)
50+ CNY402.590(CNY454.9267)
100+ CNY394.540(CNY445.8302)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
PXD10 Series
3652434

RoHS

Each
1+ CNY109.770(CNY124.0401)
5+ CNY105.360(CNY119.0568)
10+ CNY104.850(CNY118.4805)
50+ CNY104.340(CNY117.9042)
100+ CNY103.830(CNY117.3279)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
5V
800mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
36V
75V
TMR 4 Series
3652481

RoHS

Each
1+ CNY236.100(CNY266.793)
5+ CNY234.350(CNY264.8155)
10+ CNY219.020(CNY247.4926)
50+ CNY218.670(CNY247.0971)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 12WI Series
3262048

RoHS

Each
1+ CNY163.000(CNY184.190)
5+ CNY161.030(CNY181.9639)
10+ CNY140.310(CNY158.5503)
50+ CNY134.760(CNY152.2788)
100+ CNY132.070(CNY149.2391)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
36V
76V
CC-E Series
3260128

RoHS

Each
1+ CNY460.200(CNY520.026)
5+ CNY443.060(CNY500.6578)
10+ CNY435.870(CNY492.5331)
50+ CNY419.580(CNY474.1254)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
Regulated
-
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 10 Series
3369545

RoHS

Each
1+ CNY297.380(CNY336.0394)
5+ CNY286.810(CNY324.0953)
10+ CNY283.150(CNY319.9595)
50+ CNY279.490(CNY315.8237)
100+ CNY256.200(CNY289.506)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
Regulated
-
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3369566

RoHS

Each
1+ CNY314.730(CNY355.6449)
5+ CNY302.140(CNY341.4182)
10+ CNY302.120(CNY341.3956)
50+ CNY302.090(CNY341.3617)
100+ CNY297.150(CNY335.7795)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
Regulated
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3533076

RoHS

Each
1+ CNY942.240(CNY1,064.7312)
5+ CNY923.400(CNY1,043.442)
10+ CNY904.930(CNY1,022.5709)
50+ CNY848.020(CNY958.2626)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
15V
4A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3261933

RoHS

Each
1+ CNY221.430(CNY250.2159)
5+ CNY218.010(CNY246.3513)
10+ CNY214.580(CNY242.4754)
50+ CNY190.610(CNY215.3893)
100+ CNY186.800(CNY211.084)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
400mA
-
-
-12V
-
400mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
4651-4675 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account