Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRS3E-1205S/H3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3772136
Product RangeRS3E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.320 (CNY82.8516) |
| 5+ | CNY70.740 (CNY79.9362) |
| 10+ | CNY69.590 (CNY78.6367) |
| 50+ | CNY66.010 (CNY74.5913) |
| 100+ | CNY65.400 (CNY73.902) |
| 250+ | CNY64.780 (CNY73.2014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.32 (CNY82.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS3E-1205S/H3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3772136
Product RangeRS3E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeRS3E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- RS3E series very high power density DC/DC regulated converter
- 2:1 wide input range
- 3KVDC/1 minute isolation
- Operating range -40°C to +70°C (full load)
- IEC/EN62368-1 2nd & 3rd Ed. Certified
- UL/CSA/CAN 62368-1 certified
- Industry standard pinout (SIP8)
- Low cost regulated converter
- 20mA input current at no load 5VDC output voltage
- 77% efficiency
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
RS3E Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
