0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1371589

RoHS

Each
1+ CNY101.510(CNY114.7063)
5+ CNY100.240(CNY113.2712)
10+ CNY98.970(CNY111.8361)
50+ CNY97.460(CNY110.1298)
100+ CNY96.780(CNY109.3614)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
NMJ Series
1694791

RoHS

Each
1+ CNY283.000(CNY319.790)
5+ CNY276.820(CNY312.8066)
10+ CNY271.320(CNY306.5916)
50+ CNY258.000(CNY291.540)
100+ CNY248.920(CNY281.2796)
-
-
DIP
-
1:1
1.5W
-
1 Output
-
5V
300mA
-
-
-
-
-
-
-
8kV
5V
Fixed
20.45mm
10.16mm
32.26mm
4.5V
5.5V
PWR Series
1435394

RoHS

Each
1+ CNY107.200(CNY121.136)
5+ CNY96.480(CNY109.0224)
10+ CNY90.760(CNY102.5588)
50+ CNY84.330(CNY95.2929)
100+ CNY78.610(CNY88.8293)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
1673374

RoHS

Each
1+ CNY283.570(CNY320.4341)
5+ CNY275.110(CNY310.8743)
10+ CNY226.900(CNY256.397)
50+ CNY222.410(CNY251.3233)
100+ CNY217.910(CNY246.2383)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
2365112

RoHS

Each
1+ CNY154.930(CNY175.0709)
5+ CNY150.300(CNY169.839)
10+ CNY123.780(CNY139.8714)
50+ CNY121.310(CNY137.0803)
100+ CNY120.880(CNY136.5944)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.5kV
48V
Fixed
20.32mm
10.4mm
31.75mm
18V
75V
JTE06 Series
2065192

RoHS

Each
1+ CNY127.580(CNY144.1654)
5+ CNY122.530(CNY138.4589)
10+ CNY120.080(CNY135.6904)
50+ CNY117.630(CNY132.9219)
100+ CNY115.180(CNY130.1534)
More Pricing...
ITE
-
DIP
-
2:1
4W
-
1 Output
-
3.3V
1.2A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD04 Series
1738224

RoHS

Each
1+ CNY243.290(CNY274.9177)
5+ CNY233.550(CNY263.9115)
10+ CNY211.500(CNY238.995)
50+ CNY208.320(CNY235.4016)
100+ CNY208.310(CNY235.3903)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
Regulated
-
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
JCK15 Series
1007028

RoHS

Each
1+ CNY109.380(CNY123.5994)
5+ CNY105.100(CNY118.763)
10+ CNY103.590(CNY117.0567)
50+ CNY99.730(CNY112.6949)
100+ CNY98.110(CNY110.8643)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
85mA
Regulated
-
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
2451654

RoHS

Each
1+ CNY1,496.650(CNY1,691.2145)
5+ CNY1,451.760(CNY1,640.4888)
10+ CNY1,406.880(CNY1,589.7744)
Railway
-
Half Brick
-
4:1
100W
-
1 Output
-
12V
8.4A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2422851

RoHS

Each
1+ CNY71.320(CNY80.5916)
5+ CNY69.200(CNY78.196)
10+ CNY67.080(CNY75.8004)
50+ CNY64.250(CNY72.6025)
100+ CNY60.020(CNY67.8226)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Regulated
-
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
2440348

RoHS

Each
1+ CNY64.840(CNY73.2692)
5+ CNY64.030(CNY72.3539)
10+ CNY63.210(CNY71.4273)
50+ CNY62.260(CNY70.3538)
100+ CNY61.300(CNY69.269)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
2440349

RoHS

Each
1+ CNY46.910(CNY53.0083)
5+ CNY46.440(CNY52.4772)
10+ CNY45.970(CNY51.9461)
50+ CNY45.050(CNY50.9065)
100+ CNY44.690(CNY50.4997)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RE Series
2466984

RoHS

Each
1+ CNY902.400(CNY1,019.712)
5+ CNY875.610(CNY989.4393)
10+ CNY848.770(CNY959.1101)
ITE
-
Quarter Brick
-
4:1
100W
-
1 Output
-
12V
8.3A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2466988

RoHS

Each
1+ CNY825.120(CNY932.3856)
5+ CNY800.650(CNY904.7345)
10+ CNY798.530(CNY902.3389)
ITE
-
Quarter Brick
-
4:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
2467038

RoHS

Each
1+ CNY1,884.700(CNY2,129.711)
5+ CNY1,828.750(CNY2,066.4875)
ITE
-
Full Brick
-
4:1
400W
-
1 Output
-
28V
14.3A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467061

RoHS

Each
1+ CNY629.550(CNY711.3915)
5+ CNY566.590(CNY640.2467)
10+ CNY533.020(CNY602.3126)
50+ CNY495.240(CNY559.6212)
ITE
-
Half Brick
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH50 Series
2467129

RoHS

Each
1+ CNY925.560(CNY1,045.8828)
5+ CNY833.010(CNY941.3013)
10+ CNY783.640(CNY885.5132)
ITE
-
Half Brick
-
2:1
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH150 Series
1793306

RoHS

Each
1+ CNY52.060(CNY58.8278)
5+ CNY51.940(CNY58.6922)
10+ CNY51.810(CNY58.5453)
50+ CNY49.870(CNY56.3531)
100+ CNY49.070(CNY55.4491)
More Pricing...
Medical
-
SIP
-
1:1
250mW
-
1 Output
-
3.3V
76mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.5mm
2.97V
3.63V
RM Series
2429494

RoHS

Each
1+ CNY70.870(CNY80.0831)
5+ CNY70.500(CNY79.665)
10+ CNY69.590(CNY78.6367)
50+ CNY65.410(CNY73.9133)
100+ CNY64.170(CNY72.5121)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2664274

RoHS

Each
1+ CNY93.310(CNY105.4403)
5+ CNY90.530(CNY102.2989)
10+ CNY87.740(CNY99.1462)
50+ CNY84.060(CNY94.9878)
100+ CNY83.200(CNY94.016)
More Pricing...
Medical
-
SIP
-
2:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Regulated
-
1.5kV
5V
Fixed
19.5mm
11.1mm
9.2mm
4.5V
9V
IMM01 Series
2663367

RoHS

Each
1+ CNY128.790(CNY145.5327)
5+ CNY128.180(CNY144.8434)
10+ CNY127.270(CNY143.8151)
50+ CNY122.700(CNY138.651)
100+ CNY116.540(CNY131.6902)
More Pricing...
Gate Drive
-
DIP
-
2:1
3.6W
-
2 Output
-
15V
240mA
-
-
-10V
-
240mA
Unregulated
-
5.7kV
24V
Fixed
27.81mm
9.88mm
45.47mm
18V
36V
MGJ6 Series
2671491

RoHS

Each
1+ CNY53.970(CNY60.9861)
5+ CNY52.350(CNY59.1555)
10+ CNY50.740(CNY57.3362)
50+ CNY48.590(CNY54.9067)
100+ CNY48.010(CNY54.2513)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IML02 Series
2414208

RoHS

Each
1+ CNY369.930(CNY418.0209)
5+ CNY355.140(CNY401.3082)
10+ CNY355.110(CNY401.2743)
50+ CNY355.070(CNY401.2291)
100+ CNY349.280(CNY394.6864)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2466983

RoHS

Each
1+ CNY825.120(CNY932.3856)
5+ CNY800.650(CNY904.7345)
10+ CNY798.530(CNY902.3389)
ITE
-
Quarter Brick
-
4:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2467005

RoHS

Each
1+ CNY1,109.420(CNY1,253.6446)
5+ CNY1,087.470(CNY1,228.8411)
10+ CNY1,078.910(CNY1,219.1683)
ITE
-
Half Brick
-
4:1
200W
-
1 Output
-
15V
13.3A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
3201-3225 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account