Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIML0205S05Copy
Manufacturer Standard Lead Time22 weeks
Order Code2671491
Product RangeIML02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.970 (CNY60.9861) |
| 5+ | CNY52.350 (CNY59.1555) |
| 10+ | CNY50.740 (CNY57.3362) |
| 50+ | CNY48.590 (CNY54.9067) |
| 100+ | CNY48.010 (CNY54.2513) |
| 250+ | CNY47.500 (CNY53.675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.97 (CNY60.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIML0205S05Copy
Manufacturer Standard Lead Time22 weeks
Order Code2671491
Product RangeIML02 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIML02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IML02 series is a 2W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals, continuous short circuit protection and conducted and radiated EN55011 class B EMC emissions. The safety approvals include UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601-1.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP7 Package
- Operating Temperature -40°C to 85°C
- Full Load at 85°C Ambient
- 4000VAC Isolation, 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
IML02 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
