Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRM-3.33.3SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793306
Product RangeRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.060 (CNY58.8278) |
| 5+ | CNY51.940 (CNY58.6922) |
| 10+ | CNY51.810 (CNY58.5453) |
| 50+ | CNY49.870 (CNY56.3531) |
| 100+ | CNY49.070 (CNY55.4491) |
| 250+ | CNY48.010 (CNY54.2513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.06 (CNY58.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRM-3.33.3SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793306
Product RangeRM Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 176mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.5mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RM series 0.25W, SIP4 DC/DC converter are designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load. Certified by UL60950-1, CAN/CSA-C22.2 No. 60950-1-03, IEC60950-1, EN60950-1 and EN55032 compliant.
- Single output rail
- Industry standard pinout
- 1KVDC/1s isolation
- High efficiency for low power applications
- UL94V-0 package material
- Without continuous short circuit protection
- Fully encapsulated
- Operating temperature range from -40°C to +85°C (full load at free air convection)
- Non-conductive black plastic (UL94 V-0) case
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
76mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
2.97V
Product Range
RM Series
DC / DC Converter Type
SIP
Output Power Max
250mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.5mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
