Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQSB20024S15Copy
Manufacturer Standard Lead Time7 weeks
Order Code2467005
Product RangeQSB200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,109.420 (CNY1,253.6446) |
| 5+ | CNY1,087.470 (CNY1,228.8411) |
| 10+ | CNY1,078.910 (CNY1,219.1683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,109.42 (CNY1,253.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQSB20024S15Copy
Manufacturer Standard Lead Time7 weeks
Order Code2467005
Product RangeQSB200 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio4:1
Output Power Max200W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 113.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height13.2mm
Depth61mm
Input Voltage DC Min10V
Input Voltage DC Max36V
Product RangeQSB200 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wide 4:1 Input Range
- Industry Standard Package, 1/2 Brick
- Operating Temperature -40°C to 100°C
- High Power Density
- Base Plate Cooled
- Remote On/Off & Remote Sense
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
13.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.2mm
Input Voltage DC Min
10V
Product Range
QSB200 Series
DC / DC Converter Type
Half Brick
Output Power Max
200W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
