
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.840 (CNY73.2692) |
| 5+ | CNY64.030 (CNY72.3539) |
| 10+ | CNY63.210 (CNY71.4273) |
| 50+ | CNY62.260 (CNY70.3538) |
| 100+ | CNY61.300 (CNY69.269) |
| 250+ | CNY59.980 (CNY67.7774) |
Product Information
Product Overview
The RD-1215D is a 2-output 2W board-mount unregulated ECONOLINE DC/DC Converter has been specifically designed for applications where dual power rails need to be created from a single rail supply is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The selection of industry standard 12VDC input and ±15VDC output voltage options makes this converter suitable for many industrial applications.
- Power sharing on outputs
- 82 to 86% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
ITE
1:1
2 Output
66mA
66mA
1kV
Fixed
10.2mm
10.8V
RD Series
SIP
2W
15V
-15V
Unregulated
12V
19.65mm
7.05mm
13.2V
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RD-1215D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
