SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY37.310 (CNY42.1603)2+ CNY35.780 (CNY40.4314)3+ CNY34.240 (CNY38.6912)5+ CNY32.700 (CNY36.951)10+ CNY31.160 (CNY35.2108)More Pricing... | 2µH | - | 40A | - | Shielded | 57A | - | SRP1580CA Series | - | 2210µohm | ± 20% | - | 16.5mm | 15.5mm | 7.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.740 (CNY1.9662) | 4.7µH | - | 1.36A | - | Shielded | 1.8A | - | MGV2520 Series | 1008 [2520 Metric] | 0.262ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)10+ CNY17.070 (CNY19.2891)100+ CNY15.240 (CNY17.2212)500+ CNY14.630 (CNY16.5319)1000+ CNY11.590 (CNY13.0967)More Pricing... | 680µH | - | 310mA | - | Shielded | 390mA | - | WE-PD Series | - | 2.9ohm | ± 20% | - | 7.3mm | 7.4mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.580 (CNY8.5654)50+ CNY5.860 (CNY6.6218) | 680µH | - | 11.3A | - | Shielded | 8.2A | - | IHLP-2020CZ-8A Series | - | 9740µohm | ± 20% | - | 5.49mm | 5.18mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.280 (CNY17.2664)10+ CNY13.670 (CNY15.4471)100+ CNY12.290 (CNY13.8877)500+ CNY11.300 (CNY12.769)1000+ CNY9.910 (CNY11.1983)More Pricing... | 1µH | - | 1.6A | - | Shielded | 1.2A | - | XPL2010 Series | - | 0.089ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ CNY3.500 (CNY3.955) | 22µH | - | 1.9A | - | Shielded | 2.1A | - | SLF Series | - | 0.0709ohm | ± 20% | - | 10.1mm | 10.1mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each | 5+ CNY7.340 (CNY8.2942)50+ CNY5.870 (CNY6.6331)250+ CNY5.420 (CNY6.1246) | 2.2µH | - | 1.6A | - | Shielded | 2.5A | - | WE-PMCI Series | - | 0.135ohm | ± 20% | - | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 4.7µH | - | 20A | - | Shielded | 31A | - | SRP1265C Series | - | 9500µohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ CNY1.710 (CNY1.9323)15000+ CNY1.420 (CNY1.6046)30000+ CNY1.230 (CNY1.3899) | 4.7µH | - | 1.52A | - | Semishielded | 850mA | - | LQH3NPZ_GR Series | - | 0.168ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.540 (CNY27.7302)10+ CNY20.430 (CNY23.0859)100+ CNY18.060 (CNY20.4078)500+ CNY17.070 (CNY19.2891)1000+ CNY15.800 (CNY17.854)More Pricing... | 2.2µH | - | 40A | - | Shielded | 45A | - | SRP1770C Series | - | 2800µohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.910 (CNY7.8083)10+ CNY5.750 (CNY6.4975)100+ CNY5.090 (CNY5.7517)500+ CNY4.810 (CNY5.4353)1000+ CNY4.450 (CNY5.0285)More Pricing... | 10µH | - | 3.6A | - | Shielded | 5A | - | SRP0620 Series | - | 0.096ohm | ± 10% | - | 7.1mm | 6.7mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.300 (CNY2.599)50+ CNY1.920 (CNY2.1696)250+ CNY1.590 (CNY1.7967)500+ CNY1.450 (CNY1.6385)1000+ CNY1.300 (CNY1.469)More Pricing... | 1.5µH | - | 1.33A | - | Shielded | 2.2A | - | MCOIL LSDN Series | - | 0.185ohm | ± 20% | - | 1.64mm | 1.64mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.850 (CNY2.0905)50+ CNY1.300 (CNY1.469)100+ CNY1.230 (CNY1.3899)250+ CNY1.080 (CNY1.2204)500+ CNY1.010 (CNY1.1413)More Pricing... | 10µH | - | 2.21A | - | Wirewound | 2.47A | - | LSXN Series | 2020 [5050 Metric] | 0.0728ohm | ± 20% | - | 5mm | 5mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.150 (CNY2.4295)50+ CNY1.680 (CNY1.8984)100+ CNY1.390 (CNY1.5707)250+ CNY1.250 (CNY1.4125)500+ CNY1.110 (CNY1.2543)More Pricing... | 10µH | - | 2.8A | - | Wirewound | 3.6A | - | LSXN Series | 2424 [6060 Metric] | 0.0598ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY24.160 (CNY27.3008)50+ CNY13.750 (CNY15.5375) | 10µH | - | 660mA | - | Shielded | 390mA | - | XPL2010 Series | - | 0.611ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY14.980 (CNY16.9274)50+ CNY13.530 (CNY15.2889)250+ CNY12.500 (CNY14.125)500+ CNY12.300 (CNY13.899)1000+ CNY10.900 (CNY12.317)More Pricing... | 220µH | - | 116mA | - | Shielded | 122mA | - | XPL2010 Series | - | 21.1ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.620 (CNY2.9606)10+ CNY2.180 (CNY2.4634)100+ CNY1.930 (CNY2.1809)500+ CNY1.830 (CNY2.0679)1000+ CNY1.690 (CNY1.9097)More Pricing... | 33µH | - | 1.1A | - | Semishielded | 1.1A | - | SRN6028 Series | - | 0.264ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 3.3µH | - | 22A | - | Shielded | 37A | - | SRP1265C Series | - | 6800µohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.590 (CNY11.9667)10+ CNY9.000 (CNY10.170)100+ CNY5.740 (CNY6.4862)500+ CNY4.880 (CNY5.5144)1000+ CNY4.680 (CNY5.2884)More Pricing... | 0.33µH | - | 50A | - | Shielded | 70A | - | SRP1265C Series | - | 800µohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.910 (CNY11.1983)10+ CNY9.720 (CNY10.9836)100+ CNY9.520 (CNY10.7576)500+ CNY9.320 (CNY10.5316)1000+ CNY9.120 (CNY10.3056)More Pricing... | 47µH | - | 2.5A | - | Shielded | 1.6A | - | SLF Series | - | 0.0742ohm | ± 20% | - | 12.5mm | 12.5mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 15µH | - | 11A | - | Shielded | 13.5A | - | SRP1265C Series | - | 0.028ohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.050 (CNY29.4365)10+ CNY19.350 (CNY21.8655)100+ CNY14.860 (CNY16.7918)500+ CNY13.490 (CNY15.2437)1000+ CNY12.880 (CNY14.5544)More Pricing... | 47µH | - | 8.7A | - | Shielded | 13A | - | SRP1770C Series | - | 0.053ohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.710 (CNY3.0623)100+ CNY2.660 (CNY3.0058)500+ CNY2.620 (CNY2.9606)1000+ CNY2.580 (CNY2.9154) | 0.22µH | - | 8A | - | Shielded | 12A | - | SRP3012C Series | - | 0.017ohm | ± 20% | - | 3.5mm | 3.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)10+ CNY14.710 (CNY16.6223)100+ CNY12.280 (CNY13.8764)500+ CNY6.560 (CNY7.4128) | 33µH | - | 5A | - | Shielded | 7.5A | - | HCM1A1307V2 Series | - | 0.045ohm | ± 20% | - | 13.45mm | 12.6mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.340 (CNY6.0342)10+ CNY4.360 (CNY4.9268)100+ CNY3.670 (CNY4.1471)500+ CNY3.470 (CNY3.9211)1000+ CNY3.270 (CNY3.6951)More Pricing... | 10µH | - | 1.3A | - | Shielded | 1A | - | SLF Series | - | 0.0573ohm | ± 20% | - | 6mm | 6mm | 2.5mm | ||||||