Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12555T-470M1R6-PFCopy
Order Code
Re-Reel3648463RL
Cut Tape3648463
Product RangeSLF Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12555T-470M1R6-PFCopy
Order Code
Re-Reel3648463RL
Cut Tape3648463
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0742ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF12555T-470M1R6-PF
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0742ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
