Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-2R0MCopy
Order Code
Re-Reel3677574RL
Cut Tape3677574
Product RangeSRP1580CA Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-2R0MCopy
Order Code
Re-Reel3677574RL
Cut Tape3677574
Product RangeSRP1580CA Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeSRP1580CA Series
Inductor Case / Package-
DC Resistance Max2210µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height7.7mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
SRP1580CA Series
DC Resistance Max
2210µohm
Product Length
16.5mm
Product Height
7.7mm
RMS Current (Irms)
40A
Saturation Current (Isat)
57A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
