Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND1616KKT1R5MMCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4147606RL
Cut Tape4147606
Product RangeMCOIL LSDN Series
Also Known AsMDKK1616T1R5MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND1616KKT1R5MMCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4147606RL
Cut Tape4147606
Product RangeMCOIL LSDN Series
Also Known AsMDKK1616T1R5MM
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.33A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeMCOIL LSDN Series
Inductor Case / Package-
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length1.64mm
Product Width1.64mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MCOIL LSDN Series
DC Resistance Max
0.185ohm
Product Length
1.64mm
Product Height
1mm
RMS Current (Irms)
1.33A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
