SRP3012C-R22M

Power Inductor (SMD), 0.22 µH, 8 A, Shielded, 12 A, SRP3012C Series

Image is for illustrative purposes only. Please refer to product description.
BOURNS SRP3012C-R22M Power Inductor (SMD), 0.22 µH, 8 A, Shielded, 12 A, SRP3012C Series
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R22MCopy
Order Code
Re-Reel3384964RL
Cut Tape3384964
Product RangeSRP3012C Series
Your Part Number
No Longer Manufactured
Packaging Options

Product Information

Technical Specifications

  • Inductance

    0.22µH

    Inductor Construction

    Shielded

    Product Range

    SRP3012C Series

    DC Resistance Max

    0.017ohm

    Product Length

    3.5mm

    Product Height

    1mm

    RMS Current (Irms)

    8A

    Saturation Current (Isat)

    12A

    Inductor Case / Package

    -

    Inductance Tolerance

    ± 20%

    Product Width

    3.2mm

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85045000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000058