SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.190 (CNY30.7247)10+ CNY22.410 (CNY25.3233)50+ CNY20.410 (CNY23.0633)100+ CNY18.400 (CNY20.792)200+ CNY17.070 (CNY19.2891)More Pricing... | 15µH | - | 10.1A | - | Shielded | 7.7A | - | IHLE-5050FH-5A Series | - | 0.02568ohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)10+ CNY6.570 (CNY7.4241)50+ CNY6.120 (CNY6.9156)100+ CNY5.660 (CNY6.3958)500+ CNY5.100 (CNY5.763)More Pricing... | 22µH | - | 2.7A | - | Shielded | 3.5A | - | MPEV Series | - | 0.1863ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.290 (CNY11.6277)10+ CNY8.540 (CNY9.6502)50+ CNY7.400 (CNY8.362)100+ CNY6.910 (CNY7.8083)200+ CNY6.410 (CNY7.2433)More Pricing... | 1.5µH | - | 6.7A | - | Shielded | 3.6A | - | SPM-HZ Series | - | 0.02563ohm | ± 20% | - | 4.1mm | 4mm | 3mm | ||||||
WURTH ELEKTRONIK | Each | 1+ CNY17.220 (CNY19.4586)10+ CNY16.530 (CNY18.6789)50+ CNY14.940 (CNY16.8822)100+ CNY13.340 (CNY15.0742)200+ CNY11.930 (CNY13.4809)More Pricing... | 27µH | - | 2.6A | - | Shielded | 3.4A | - | WE-PD Series | - | 0.074ohm | ± 20% | - | 10mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.990 (CNY20.3287)10+ CNY14.180 (CNY16.0234)50+ CNY13.870 (CNY15.6731)250+ CNY9.380 (CNY10.5994)500+ CNY9.200 (CNY10.396)More Pricing... | 68µH | - | 3.6A | - | Shielded | 4.5A | - | MPX Series | - | 0.163ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY8.090 (CNY9.1417)50+ CNY8.010 (CNY9.0513)100+ CNY7.590 (CNY8.5767)500+ CNY7.160 (CNY8.0908)More Pricing... | 22µH | - | 4.7A | - | Shielded | 7A | - | MPEV Series | - | 0.0761ohm | ± 20% | - | 10mm | 10mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.010 (CNY9.0513)50+ CNY6.360 (CNY7.1868)250+ CNY5.740 (CNY6.4862)500+ CNY5.420 (CNY6.1246)1500+ CNY5.100 (CNY5.763)More Pricing... | 1µH | - | 1.4A | - | Shielded | 3.4A | - | WE-MAIA Series | - | 0.159ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.440 (CNY28.7472)10+ CNY20.950 (CNY23.6735)50+ CNY18.290 (CNY20.6677)100+ CNY17.220 (CNY19.4586)200+ CNY16.230 (CNY18.3399)More Pricing... | 330nH | - | 62A | - | Shielded | 44A | - | IHLE-5050FH-5A Series | - | 920µohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.770 (CNY9.9101)10+ CNY7.130 (CNY8.0569)50+ CNY6.970 (CNY7.8761)100+ CNY5.630 (CNY6.3619)500+ CNY4.970 (CNY5.6161)More Pricing... | 1µH | - | 13.1A | - | Shielded | 13A | - | MPEV Series | - | 8200µohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)10+ CNY14.180 (CNY16.0234)50+ CNY13.720 (CNY15.5036)250+ CNY9.830 (CNY11.1079)500+ CNY8.470 (CNY9.5711)More Pricing... | 6.8µH | - | 11.6A | - | Shielded | 14A | - | MPX Series | - | 0.0155ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.270 (CNY17.2551)10+ CNY13.860 (CNY15.6618)50+ CNY12.710 (CNY14.3623)100+ CNY11.880 (CNY13.4244)200+ CNY11.050 (CNY12.4865)More Pricing... | 270µH | - | 620mA | - | Unshielded | 680mA | - | WE-PD2A Series | - | 0.97ohm | ± 20% | - | 10mm | 9mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY6.730 (CNY7.6049)25+ CNY5.930 (CNY6.7009)50+ CNY5.410 (CNY6.1133)100+ CNY4.990 (CNY5.6387) | 470µH | - | 1.4A | - | Unshielded | - | - | MC PD Series | - | 0.85ohm | ± 20% | - | 18.54mm | 15.24mm | 7.11mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.840 (CNY17.8992)100+ CNY15.230 (CNY17.2099)250+ CNY14.930 (CNY16.8709)500+ CNY14.630 (CNY16.5319)More Pricing... | 2.2µH | - | 2.7A | - | Shielded | 5.25A | - | WE-PDA Series | - | 0.061ohm | ± 20% | - | 7.3mm | 7.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY36.400 (CNY41.132)10+ CNY30.240 (CNY34.1712)50+ CNY25.820 (CNY29.1766)100+ CNY19.730 (CNY22.2949)500+ CNY17.670 (CNY19.9671)More Pricing... | 2.2µH | - | 31A | - | Shielded | 34A | - | MPX Series | - | 2600µohm | ± 20% | - | 17mm | 17.1mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.190 (CNY13.7747)10+ CNY10.140 (CNY11.4582)50+ CNY8.840 (CNY9.9892)100+ CNY8.160 (CNY9.2208)500+ CNY7.260 (CNY8.2038)More Pricing... | 4.7µH | - | 10.9A | - | Shielded | 17.5A | - | MPXV Series | - | 0.0164ohm | ± 20% | - | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.780 (CNY16.7014)10+ CNY12.190 (CNY13.7747)50+ CNY11.130 (CNY12.5769)100+ CNY10.060 (CNY11.3678)200+ CNY9.300 (CNY10.509)More Pricing... | 180nH | - | 70A | - | Shielded | 56A | - | VLBS Series | - | 190µohm | ± 15% | - | 10mm | 7mm | 8.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.600 (CNY27.798)10+ CNY22.320 (CNY25.2216)50+ CNY20.460 (CNY23.1198)100+ CNY19.130 (CNY21.6169)200+ CNY17.790 (CNY20.1027)More Pricing... | 6.8µH | - | 5.5A | - | Shielded | 6A | - | WE-PDA Series | - | 0.0215ohm | ± 20% | - | 12mm | 12mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.720 (CNY15.5036)50+ CNY11.820 (CNY13.3566)100+ CNY10.980 (CNY12.4074)250+ CNY10.520 (CNY11.8876)500+ CNY9.690 (CNY10.9497)More Pricing... | 1µH | - | 4A | - | Unshielded | 5.72A | - | WE-PD2A Series | - | 0.049ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.880 (CNY14.5544)10+ CNY10.750 (CNY12.1475)50+ CNY10.370 (CNY11.7181)100+ CNY8.770 (CNY9.9101)500+ CNY5.570 (CNY6.2941)More Pricing... | 33µH | - | 3.7A | - | Shielded | 5A | - | MPX Series | - | 0.1197ohm | ± 20% | - | 10.8mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.900 (CNY29.267)10+ CNY21.340 (CNY24.1142)50+ CNY19.440 (CNY21.9672)100+ CNY17.530 (CNY19.8089)200+ CNY16.630 (CNY18.7919)More Pricing... | 6.8µH | - | 14.9A | - | Shielded | 14.1A | - | IHLE-5050FH-5A Series | - | 0.01209ohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.410 (CNY24.1933)10+ CNY19.120 (CNY21.6056)50+ CNY17.760 (CNY20.0688)100+ CNY17.070 (CNY19.2891)200+ CNY15.280 (CNY17.2664)More Pricing... | 22µH | - | 4A | - | Shielded | 4.7A | - | WE-PDA Series | - | 0.0445ohm | ± 20% | - | 12mm | 12mm | 8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.650 (CNY22.2045)10+ CNY18.360 (CNY20.7468)50+ CNY17.060 (CNY19.2778)100+ CNY15.540 (CNY17.5602)200+ CNY13.830 (CNY15.6279)More Pricing... | 680µH | - | 780mA | - | Shielded | 1.3A | - | WE-PD Series | - | 0.77ohm | ± 20% | - | 12mm | 12mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.680 (CNY3.0284)50+ CNY2.230 (CNY2.5199)250+ CNY1.850 (CNY2.0905)500+ CNY1.760 (CNY1.9888)1000+ CNY1.490 (CNY1.6837)More Pricing... | 33µH | - | 760mA | - | Semishielded | 440mA | - | LQH3NPZ_ME Series | - | 0.66ohm | ± 20% | - | 3mm | 3mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.780 (CNY16.7014)10+ CNY12.190 (CNY13.7747)50+ CNY11.130 (CNY12.5769)100+ CNY10.060 (CNY11.3678)200+ CNY9.300 (CNY10.509)More Pricing... | 120nH | - | 70A | - | Shielded | 96A | - | VLBS Series | - | 190µohm | ± 15% | - | 10mm | 7mm | 8.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.990 (CNY19.1987)50+ CNY13.490 (CNY15.2437)100+ CNY12.120 (CNY13.6956)250+ CNY11.140 (CNY12.5882)500+ CNY10.160 (CNY11.4808)More Pricing... | 1µH | - | 7.2A | - | Shielded | 6.5A | - | WE-MAIA Series | - | 0.0155ohm | ± 20% | - | 4.1mm | 4.1mm | 2.1mm | |||||