Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002809Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370274
Re-Reel3370462RL
Cut Tape3370462
Product RangeMC PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.780 | CNY8.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.780 (CNY9.9214) |
| 10+ | CNY6.690 (CNY7.5597) |
| 25+ | CNY5.860 (CNY6.6218) |
| 50+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY4.960 (CNY5.6048) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY4.860 (CNY5.4918) |
| 1250+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002809Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370274
Re-Reel3370462RL
Cut Tape3370462
Product RangeMC PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
MC PD Series
DC Resistance Max
0.85ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
