Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777022Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3551478RL
Cut Tape3551478
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY15.840 (CNY17.8992) |
| 100+ | CNY15.230 (CNY17.2099) |
| 250+ | CNY14.930 (CNY16.8709) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY14.340 (CNY16.2042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777022Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3551478RL
Cut Tape3551478
Product RangeWE-PDA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.25A
Product RangeWE-PDA Series
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
0.061ohm
Product Length
7.3mm
Product Height
4mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
5.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
