Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER6R8M5ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3585697RL
Cut Tape3585697
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.900 | CNY25.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 10+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY19.440 (CNY21.9672) |
| 100+ | CNY17.530 (CNY19.8089) |
| 200+ | CNY16.240 (CNY18.3512) |
| 500+ | CNY14.940 (CNY16.8822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER6R8M5ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3585697RL
Cut Tape3585697
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max0.01209ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.9A
Saturation Current (Isat)
14.1A
DC Resistance Max
0.01209ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678
